Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire to Board Cable, 1m
- RS Stock No.:
 - 161-7524
 - Mfr. Part No.:
 - 245135-0610
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 unit)*
£14.57
(exc. VAT)
£17.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
 - Plus 8 unit(s) ready to ship from another location
 - Plus 1 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 4 | £14.57 | 
| 5 - 9 | £13.84 | 
| 10 - 24 | £12.60 | 
| 25 + | £11.70 | 
*price indicative
- RS Stock No.:
 - 161-7524
 - Mfr. Part No.:
 - 245135-0610
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Jr. | |
| Connector 1 | Mini-Fit Jr. | |
| Series Number | 245135 | |
| Connector 2 | Mini-Fit Jr. | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 6 | |
| Connector 2 Number of Contacts | 6 | |
| Connector 1 Housing Gender | Female | |
| Connector 2 Housing Gender | Female | |
| Pitch | 4.2mm | |
| Sheath Colour | Black | |
| Cable Length | 1m | |
| Voltage Rating | 300 V ac | |
| Current Rating | 6.5 A | |
| Contact Plating | Tin | |
| Connector 1 Number of Rows | 2 | |
| Connector 2 Number of Rows | 2 | |
| Operating Temperature Range | -20 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series Mini-Fit Jr.  | ||
Connector 1 Mini-Fit Jr.  | ||
Series Number 245135  | ||
Connector 2 Mini-Fit Jr.  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 6  | ||
Connector 2 Number of Contacts 6  | ||
Connector 1 Housing Gender Female  | ||
Connector 2 Housing Gender Female  | ||
Pitch 4.2mm  | ||
Sheath Colour Black  | ||
Cable Length 1m  | ||
Voltage Rating 300 V ac  | ||
Current Rating 6.5 A  | ||
Contact Plating Tin  | ||
Connector 1 Number of Rows 2  | ||
Connector 2 Number of Rows 2  | ||
Operating Temperature Range -20 → +85 °C  | ||
- COO (Country of Origin):
 - CN
 
Molex Wire-to-Board Cable, 4.2mm Pitch, 18AWG - Mini-Fit Jr. 245135 Series - 245135-0610
Want to get your PCBs on speaking terms with one another? This wire-to-board cable from Molex bridges the gap. With safety in mind, the terminals are fully isolated to reduce the risk of frazzled parts. A cable length of 1m makes it suitable for large-scale applications, such as in office equipment or industrial automation. As the component comes pre-assembled, you get out-of-the-box convenience.
Features & Benefits
• Tin-plated contacts deliver reliably high conductivity
• Broad operating temperature range between -20°C and +85°C to cope with tough environments
• Positive latching means you know when the ends have securely mated
• Overmolding provides strain relief to reduce mechanical stress
• Broad operating temperature range between -20°C and +85°C to cope with tough environments
• Positive latching means you know when the ends have securely mated
• Overmolding provides strain relief to reduce mechanical stress
Applications
• Industrial automation
• Lighting controls
• Printers
• Domestic appliances
• Lighting controls
• Printers
• Domestic appliances
How much does this unit weigh?
It weighs in at 108g, so it won't drag on your existing setup.
Related links
- Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire to Board Cable, 1m
 - Molex 6 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 1m
 - Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Wire to Board Cable Assembly, 1m
 - Molex 8 Way Female Mini-Fit Jr. to 8 Way Female Mini-Fit Jr. Wire to Board Cable, 1m
 - Molex 4 Way Female Mini-Fit Jr. to 4 Way Female Mini-Fit Jr. Wire to Board Cable, 1m
 - Molex 6 Way Male Ultra-Fit to 6 Way Male Ultra-Fit Wire to Board Cable, 1m
 - Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
 - Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 1m
 
