Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to Board Cable, 450mm

Subtotal (1 bag of 500 units)*

£1,088.00

(exc. VAT)

£1,305.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
500 +£2.176£1,088.00

*price indicative

RS Stock No.:
161-7483
Mfr. Part No.:
15134-0205
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

PicoBlade

Connector 1

PicoBlade

Connector 2

PicoBlade

Series Number

15134

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

1.25mm

Sheath Colour

Black

Cable Length

450mm

Voltage Rating

125 V

Current Rating

1 A

Contact Plating

Tin

Operating Temperature Range

-40 → +85 °C

COO (Country of Origin):
CN

Molex Wire-to-Board Cable, 1A Current Rating, Black Sheath - PicoBlade 15134 Series - 15134-0205


When it comes to connecting circuits in your PCB setup, this wire-to-board cable from Molex is the missing link. Tin contact plating provides good electrical conductivity, minimising signal loss and maximising efficiency. The unit's phosphor bronze wiring protects against corrosion to enhance durability. Thanks to a high temperature tolerance of up to +85°C, this cable is a safe bet for use in challenging industrial conditions.

Features & Benefits


• Tips the scales at 1.8g so adds minimal weight to your system
• Voltage rating of 125V makes it compatible with commonly used equipment
• 28AWG to make the best use of available PCB space

Applications


• Consumer electronics
• Medical devices
• Telecommunications equipment

How long is this wire-to-board cable?


It's 450mm long, offering plenty of reach for use in larger-scale settings.

Related links