Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm
- RS Stock No.:
- 161-7468
- Mfr. Part No.:
- 245135-0205
- Brand:
- Molex
Subtotal (1 bag of 50 units)*
£286.45
(exc. VAT)
£343.75
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
50 + | £5.729 | £286.45 |
*price indicative
- RS Stock No.:
- 161-7468
- Mfr. Part No.:
- 245135-0205
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Mini-Fit Jr. | |
Series | Mini-Fit Jr. | |
Connector 2 | Mini-Fit Jr. | |
Series Number | 245135 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 4.2mm | |
Sheath Colour | Black | |
Cable Length | 500mm | |
Voltage Rating | 300 V ac | |
Current Rating | 8 A | |
Contact Plating | Tin | |
Operating Temperature Range | -20 → +85 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Mini-Fit Jr. | ||
Series Mini-Fit Jr. | ||
Connector 2 Mini-Fit Jr. | ||
Series Number 245135 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 4.2mm | ||
Sheath Colour Black | ||
Cable Length 500mm | ||
Voltage Rating 300 V ac | ||
Current Rating 8 A | ||
Contact Plating Tin | ||
Operating Temperature Range -20 → +85 °C | ||
Mini-Fit® Double-ended, Overmolded Assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection
Overmolded strain relief reduces mechanical stress on wires and terminals
Positive latching ensures secure retention when receptacle and Header or receptacle and plug are mated
Polarized mating geometry prevents mismating
Terminal polarization tab ensures the terminals can only be fully inserted into the plugs and receptacles
Positive latching ensures secure retention when receptacle and Header or receptacle and plug are mated
Polarized mating geometry prevents mismating
Terminal polarization tab ensures the terminals can only be fully inserted into the plugs and receptacles
Mini-Fit Jr. to Mini-Fit Jr. Off-the-Shelf (OTS) Cable Assembly, Dual Row, 0.5m Length, 2 Circuits, Black
Related links
- Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm
- Molex 2 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 500mm
- Molex 10 Way Female Mini-Fit Jr. to 10 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm
- Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm
- Molex 8 Way Female Mini-Fit Jr. to 8 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm
- Molex 4 Way Female Mini-Fit Jr. to 4 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm
- Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 2m
- Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable Assembly, 450mm