Molex 12 Way Female Pico-Lock to 12 Way Female Pico-Lock Wire to Board Cable, 50mm
- RS Stock No.:
- 161-7465
- Mfr. Part No.:
- 15132-1200
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
£2,513.00
(exc. VAT)
£3,015.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | £5.026 | £2,513.00 |
*price indicative
- RS Stock No.:
- 161-7465
- Mfr. Part No.:
- 15132-1200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Pico-Lock | |
Series | Pico-Lock | |
Connector 2 | Pico-Lock | |
Series Number | 15132 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 12 | |
Connector 2 Number of Contacts | 12 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 1.5mm | |
Sheath Colour | Black | |
Cable Length | 50mm | |
Voltage Rating | 150 V | |
Current Rating | 2.5 A | |
Contact Plating | Gold | |
Operating Temperature Range | -25 → +85 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Pico-Lock | ||
Series Pico-Lock | ||
Connector 2 Pico-Lock | ||
Series Number 15132 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 12 | ||
Connector 2 Number of Contacts 12 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 1.5mm | ||
Sheath Colour Black | ||
Cable Length 50mm | ||
Voltage Rating 150 V | ||
Current Rating 2.5 A | ||
Contact Plating Gold | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- IN
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production
Custom assemblies for production also available Meet design needs after prototyping is complete. Molexs extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies Ready to use in electronic appliance applications. Provide ease of design, prototyping and production
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 50.00mm Length, 12 Circuits, Black
Related links
- Molex 12 Way Female Pico-Lock to 12 Way Female Pico-Lock Wire to Board Cable, 50mm
- Molex 10 Way Female Pico-Lock to 10 Way Female Pico-Lock Wire to Board Cable, 50mm
- Molex 7 Way Female Pico-Lock to 7 Way Female Pico-Lock Wire to Board Cable, 50mm
- Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to Board Cable, 50mm
- Molex 12 Way Female Pico-Lock to 12 Way Female Pico-Lock Wire to Board Cable, 600mm
- Molex 12 Way Female Pico-Lock to 12 Way Female Pico-Lock Wire to Board Cable, 300mm
- Molex 12 Way Female Pico-Lock to 12 Way Female Pico-Lock Wire to Board Cable, 150mm
- Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to Board Cable, 50mm