Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to Board Cable, 100mm
- RS Stock No.:
- 151-3279
- Mfr. Part No.:
- 15132-0501
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.55
(exc. VAT)
£4.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.55 |
10 - 24 | £3.01 |
25 - 49 | £2.93 |
50 + | £2.85 |
*price indicative
- RS Stock No.:
- 151-3279
- Mfr. Part No.:
- 15132-0501
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Pico-Lock | |
Connector 1 | Pico-Lock | |
Connector 2 | Pico-Lock | |
Series Number | 15132 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 5 | |
Connector 2 Number of Contacts | 5 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 1.5mm | |
Sheath Colour | Black | |
Cable Length | 100mm | |
Voltage Rating | 150 V | |
Operating Temperature Range | -40 → +150 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Pico-Lock | ||
Connector 1 Pico-Lock | ||
Connector 2 Pico-Lock | ||
Series Number 15132 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 5 | ||
Connector 2 Number of Contacts 5 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 1.5mm | ||
Sheath Colour Black | ||
Cable Length 100mm | ||
Voltage Rating 150 V | ||
Operating Temperature Range -40 → +150 °C | ||
- COO (Country of Origin):
- IN
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Ready to use in electronic appliance applications
Multi-colour cable configurations
Meets 2011/65/EU RoHS Compliance
Decreases engineering time and resources
Assembled in ISO/TS16949-certified facilities
Ensures high quality. Meets current automotive industry standards
Pin-to-pin mapping from receptacle to PCB header
Provides ready-to-use, plug-and-play connections
Ready to use in electronic appliance applications
Multi-colour cable configurations
Meets 2011/65/EU RoHS Compliance
Decreases engineering time and resources
Assembled in ISO/TS16949-certified facilities
Ensures high quality. Meets current automotive industry standards
Pin-to-pin mapping from receptacle to PCB header
Provides ready-to-use, plug-and-play connections
Related links
- Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to Board Cable, 100mm
- Molex 5 Way Female Pico-EZmate to 5 Way Female Pico-EZmate Wire to Board Cable, 100mm
- Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable, 100mm
- Molex 7 Way Female Pico-Lock to 7 Way Female Pico-Lock Wire to Board Cable, 100mm
- Molex 10 Way Female Pico-Lock to 10 Way Female Pico-Lock Wire to Board Cable, 100mm
- Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 100mm
- Molex 8 Way Female Pico-Lock to 8 Way Female Pico-Lock Wire to Board Cable, 100mm
- Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to Board Cable, 100mm