Molex 10 Way Female Pico-Lock to 10 Way Female Pico-Lock Wire to Board Cable, 600mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
151-3274
Mfr. Part No.:
15132-1006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-Lock

Connector 1

Pico-Lock

Connector 2

Pico-Lock

Series Number

15132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.5mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

150 V

Current Rating

2.5 A

Contact Plating

Gold

Operating Temperature Range

-40 → +150 °C

COO (Country of Origin):
IN
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Ready to use in electronic appliance applications
Multi-colour cable configurations
Meets 2011/65/EU RoHS Compliance
Decreases engineering time and resources
Assembled in ISO/TS16949-certified facilities
Ensures high quality. Meets current automotive industry standards
Pin-to-pin mapping from receptacle to PCB header
Provides ready-to-use, plug-and-play connections