Molex 8 Way Female Pico-Lock to 8 Way Female Pico-Lock Wire to Board Cable, 100mm

Bulk discount available

Subtotal (1 bag of 50 units)*

£239.05

(exc. VAT)

£286.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
50 - 100£4.781£239.05
150 - 200£4.542£227.10
250 +£4.303£215.15

*price indicative

RS Stock No.:
151-3253
Mfr. Part No.:
15132-0801
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-Lock

Connector 1

Pico-Lock

Connector 2

Pico-Lock

Series Number

15132

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.5mm

Sheath Colour

Black

Cable Length

100mm

Voltage Rating

150 V

Current Rating

2.5 A

Operating Temperature Range

-40 → +150 °C

Contact Plating

Gold

COO (Country of Origin):
IN
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Ready to use in electronic appliance applications
Multi-colour cable configurations
Meets 2011/65/EU RoHS Compliance
Decreases engineering time and resources
Assembled in ISO/TS16949-certified facilities
Ensures high quality. Meets current automotive industry standards
Pin-to-pin mapping from receptacle to PCB header
Provides ready-to-use, plug-and-play connections

Related links