Molex 6 Way Female Pico-Clasp to 6 Way Female Pico-Clasp Wire to Board Cable, 600mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
134-9057
Mfr. Part No.:
15133-0606
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Pico-Clasp

Series

Pico-Clasp

Series Number

15133

Connector 2

Pico-Clasp

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

1mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

50 Vrms ac/dc

Current Rating

1 A

Cable Type

Round

Contact Plating

Tin

Operating Temperature Range

-40 → +85 °C

COO (Country of Origin):
CN

Molex Pico-Clasp Discrete Wire Cable Assemblies - 15133 Series


Pico-Clasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a Pico-Clasp 1.0 mm pitch female connector. These Pico-Clasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Pico-Clasp connectors have a space saving 1.0 mm pitch and terminals with a low insertion and withdrawal force that enable easy mating and unmating. A positive locking system ensures that the cable assembly is securely attached to the mating connector. These Pico-Clasp cable assemblies are designed for use with series 501331 and 501568 Pico-Clasp PCB headers

Features and Benefits


• Constructed uConstructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 1 A maximum current rating in compact 1 mm pitch
• Low insertion and withdrawal force for easy mating and unmating
• Positive locks on connector housings for secure mating connection
• Available in a range of cable lengths

Product Application Information


Pico-Clasp wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)


Molex Pico-Clasp™


The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.

Related links