Molex 5 Way Male CLIK-Mate to 5 Way Male CLIK-Mate Wire to Board Cable, 600mm

Subtotal (1 bag of 50 units)*

£171.05

(exc. VAT)

£205.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
50 +£3.421£171.05

*price indicative

RS Stock No.:
134-8899
Mfr. Part No.:
15135-0506
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

CLIK-Mate

Connector 1

CLIK-Mate

Connector 2

CLIK-Mate

Series Number

15135

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

1.5mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

100 Vrms ac/dc

Current Rating

1.5 A

Cable Type

Round

Contact Plating

Tin

Operating Temperature Range

-25 → +85 °C

COO (Country of Origin):
CN

Molex CLIK-Mate Discrete Wire Cable Assemblies - 15135 Series


CLIK-Mate wire-to-board cable assemblies in a range of cable lengths terminated either end with a CLIK-Mate 1.5 mm pitch male plug connector. These CLIK-Mate connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The CLIK-Mate connectors have a space saving 1.5 mm pitch and a robust design. A positive locking system ensures that the cable assembly is securely attached to the mating connector providing an audible click to confirm when mating is complete. The connector housings also feature mating guides and keying to prevent mismating. These CLIK-Mate cable assemblies are designed for use with series 503395, 503175, 502585, 503159, 502584 and 505405 CLIK-Mate PCB headers

Features and Benefits


• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 2.5 A maximum current rating in compact 1.5mm pitch
• Positive locks on connector housings for secure mating connection
• Keying and mating guides
• Audible click to confirm mating
• Available in a range of cable lengths

Product Application Information


CLIK-Mate wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)


Molex 2.00 mm CLIK-Mate Wire to Board Connector System


CLIK-Mate 2.00 mm wire to board connector system with a rugged design and a high current carrying capability of 3.0 A and 250 V. The 2.00mm CLIK-Mate connector system provides a secure electrical connection with a low insertion force. Dual inner positive locks produce an audible click when the connectors are mated providing reliable mating assurance. The 2.00mm CLIK-Mate connector system consists of SMT PCB receptacles, crimp housings and crimp contacts with a low insertion force tuning fork design. These CLIK-Mate connectors are ideal for use in applications that require a connector with robust features and a high pin count that occupies less space

Related links