Molex Wire to Board Cable, 300mm
- RS Stock No.:
 - 134-8876
 - Mfr. Part No.:
 - 45130-0603
 - Brand:
 - Molex
 
Discontinued
- RS Stock No.:
 - 134-8876
 - Mfr. Part No.:
 - 45130-0603
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | Nano-Fit | |
| Series Number | 45130 | |
| Connector 1 Housing Gender | Female | |
| Connector 2 Housing Gender | Female | |
| Pitch | 2.5mm | |
| Sheath Colour | Black | |
| Cable Length | 300mm | |
| Voltage Rating | 300 V | |
| Current Rating | 5.7 A | |
| Cable Type | Round | |
| Operating Temperature Range | -40 → +115 °C | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series Nano-Fit  | ||
Series Number 45130  | ||
Connector 1 Housing Gender Female  | ||
Connector 2 Housing Gender Female  | ||
Pitch 2.5mm  | ||
Sheath Colour Black  | ||
Cable Length 300mm  | ||
Voltage Rating 300 V  | ||
Current Rating 5.7 A  | ||
Cable Type Round  | ||
Operating Temperature Range -40 → +115 °C  | ||
Contact Plating Gold  | ||
- COO (Country of Origin):
 - CN
 
Molex Nano-Fit TPA Discrete Wire Cable Assemblies - 45130 Series
Nano-Fit TPA wire-to-board cable assemblies in a range of cable lengths terminated either end with a Nano-Fit 2.5 mm pitch female connector with TPA (Terminal Position Assurance). These Nano-Fit TPA connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Nano-Fit TPA connectors have a compact, space saving design and fully isolated contacts which are protected against damage caused by mishandling and mating. A TPA retainer with a secondary locking feature holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Nano-Fit TPA cable assemblies are designed for use with series 105309 and 105311 and 105313 series Nano-Fit PCB headers
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 6.5 A maximum current rating
• Fully isolated contacts
• Positive locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths
• Pin to pin mapping
• 6.5 A maximum current rating
• Fully isolated contacts
• Positive locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths
Applications
Nano-Fit TPA wire-to-board cable assemblies are ideal for use in Prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)
Custom assemblies for production also available Meet design needs after prototyping is complete. Molexs extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
Nano-Fit TPA Cable Assembly has up to a 6.5A current rating in a small package Brings space savings for design flexibility
Molex 2.5mm Nano-Fit Wire to Board Connector System
