Molex 8 Way Female Micro-Fit TPA to 8 Way Female Micro-Fit TPA Wire to Board Cable, 1m
- RS Stock No.:
 - 134-8115
 - Mfr. Part No.:
 - 45132-0810
 - Brand:
 - Molex
 
Subtotal (1 unit)*
£2.97
(exc. VAT)
£3.56
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 12 left, ready to ship
 - Final 111 unit(s) shipping from 11 November 2025
 
Units  | Per unit  | 
|---|---|
| 1 + | £2.97 | 
*price indicative
- RS Stock No.:
 - 134-8115
 - Mfr. Part No.:
 - 45132-0810
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-Fit TPA | |
| Series | Micro-Fit TPA | |
| Connector 2 | Micro-Fit TPA | |
| Series Number | 45132 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 8 | |
| Connector 2 Number of Contacts | 8 | |
| Connector 1 Housing Gender | Female | |
| Connector 2 Housing Gender | Female | |
| Pitch | 3mm | |
| Sheath Colour | Black | |
| Cable Length | 1m | |
| Voltage Rating | 600 V | |
| Current Rating | 5 A | |
| Cable Type | Round | |
| Operating Temperature Range | -40 → +105 °C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Micro-Fit TPA  | ||
Series Micro-Fit TPA  | ||
Connector 2 Micro-Fit TPA  | ||
Series Number 45132  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 8  | ||
Connector 2 Number of Contacts 8  | ||
Connector 1 Housing Gender Female  | ||
Connector 2 Housing Gender Female  | ||
Pitch 3mm  | ||
Sheath Colour Black  | ||
Cable Length 1m  | ||
Voltage Rating 600 V  | ||
Current Rating 5 A  | ||
Cable Type Round  | ||
Operating Temperature Range -40 → +105 °C  | ||
Contact Material Phosphor Bronze  | ||
Contact Plating Tin  | ||
- COO (Country of Origin):
 - CN
 
Molex Micro-Fit TPA Cable Assemblies - 45132 Series
Micro-Fit 3.0 cable assemblies in a range of cable lengths terminated either end with a Micro-Fit 3.0 3 mm pitch female connector with TPA (Terminal Position Assurance). These Micro-Fit 3.0 connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The wires are multi-coloured to assist with correct connection. The Micro-Fit 3.0 receptacle connectors have fully isolated contacts and feature a TPA retainer which holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Micro-Fit 3.0 wire-to-board cable assemblies are designed for use with series 43045 Micro-Fit 3.0 PCB headers and Micro-Fit 3.0 43020 series plug housings.
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Multi-coloured cables for easy identification and correct connection
• 5 A maximum current rating
• Fully isolated contacts
• Friction locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths
• Multi-coloured cables for easy identification and correct connection
• 5 A maximum current rating
• Fully isolated contacts
• Friction locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths
Product Application Information
Micro-Fit 3.0 cable assemblies are ideal for use in Prototype design and global applications in range of industries. Industries include consumer and home appliances, data and computing (desktops, work stations, power supplies), telecommunications and networking (servers, routers and switches) and automotive and commercial vehicles
Molex Micro-Fit Female Wire-to-Board Cable Assembly, 1m Length, 3mm Pitch - 45132 Series - 45132-0810
Connect multiple circuits with this Molex wire-to-board cable assembly. It features eight female circuits arranged in two rows for maximum space efficiency, and it's compatible with products in Molex's Micro-Fit series of compact connectors to save space on your PCB (printed circuit board). The cable assembly accepts crimped cables with a wire size of 20AWG (American Wire Gauge), making it suitable for use with general-purpose electrical devices. Its contacts are made of phosphor bronze to ensure good conductivity and corrosion resistance for reliable use, even in harsh environments.
• Cables come in multiple colours for ease of identification and organisation
• Tin-plated termination points prevent corrosion for reliable signal transfer
• Compact 1m cable length for use in environments where space is limited
• Tin-plated termination points prevent corrosion for reliable signal transfer
• Compact 1m cable length for use in environments where space is limited
Applications
• Computer systems
• Automotive application
• Network devices
• Automotive application
• Network devices
Will this cable assembly come loose easily?
This product features friction locks for a secure connection as well as a TPA (terminal position assurance) retainer to hold the contacts in place. This reduces the risk of terminal back-outs and ensures a long-lasting, reliable connection, even in the event of heavy vibrations or mishandling.
Molex Micro-Fit 3.0 Series
Related links
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 1m
 - Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 1m
 - Molex 8 Way Female Mini-Fit TPA2 to 8 Way Female Mini-Fit TPA2 Wire to Board Cable, 1m
 - Molex 8 Way Female Mega-Fit to 8 Way Female Mega-Fit Wire to Board Cable, 1m
 - Molex 8 Way Female Mini-Fit Jr. to 8 Way Female Mini-Fit Jr. Wire to Board Cable, 1m
 - Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable, 1m
 - Molex 8 Way Female Micro-Fit TPA to 8 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
 - Molex 3 Way Female Micro-Fit TPA to 3 Way Female Micro-Fit TPA Wire to Board Cable, 1m
 
