Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 unit)*

£4.58

(exc. VAT)

£5.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.58
10 - 24£4.04
25 - 49£3.88
50 - 99£3.73
100 +£3.20

*price indicative

RS Stock No.:
134-8114
Mfr. Part No.:
45132-0403
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit TPA

Connector 1

Micro-Fit TPA

Series Number

45132

Connector 2

Micro-Fit TPA

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Female

Connector 2 Housing Gender

Female

Pitch

3mm

Sheath Colour

Black, Orange, Red, Yellow

Cable Length

300mm

Voltage Rating

600 V

Current Rating

5 A

Cable Type

Round

Contact Material

Phosphor Bronze

Contact Plating

Tin

Connector 2 Number of Rows

2

Connector 1 Number of Rows

2

Operating Temperature Range

-40 → +105 °C

Molex Micro-Fit TPA Cable Assemblies - 45132 Series


Micro-Fit 3.0 cable assemblies in a range of cable lengths terminated either end with a Micro-Fit 3.0 3 mm pitch female connector with TPA (Terminal Position Assurance). These Micro-Fit 3.0 connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The wires are multi-coloured to assist with correct connection. The Micro-Fit 3.0 receptacle connectors have fully isolated contacts and feature a TPA retainer which holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Micro-Fit 3.0 wire-to-board cable assemblies are designed for use with series 43045 Micro-Fit 3.0 PCB headers and Micro-Fit 3.0 43020 series plug housings.

Features and Benefits


• Constructed using UL1061 discrete wires for ease of design
• Multi-coloured cables for easy identification and correct connection
• 5 A maximum current rating
• Fully isolated contacts
• Friction locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths

Product Application Information


Micro-Fit 3.0 cable assemblies are ideal for use in Prototype design and global applications in range of industries. Industries include consumer and home appliances, data and computing (desktops, work stations, power supplies), telecommunications and networking (servers, routers and switches) and automotive and commercial vehicles

Molex Wire-to-Board Cable, 3mm Pitch, 300V Voltage Rating - 45132 Series - 45132-0403


When a secure connection is non-negotiable, you can rely on this wire-to-board cable from Molex. It's part of the Micro-Fit TPA range, meaning you can be sure of a secure hold and unshakeable signal transfer in demanding conditions. That's because friction locks on the housing keep the mating firmly fixed, while the terminal position assurance (TPA) feature prevents disconnection due to vibration, mechanical stress or accidental pulling on the cable.

Features & Benefits


• 4 fully isolated connections let you join multiple circuits at once
• Colour-coded sheaths make cable identification a breeze
• Tin-plated phosphor bronze contacts provide reliable and long-lasting conductivity

Applications


• Telecommunications networks
• Consumer electronics
• Vehicle manufacturing

Can I use this assembly in extreme environments?


Thanks to a wide operating temperature range of -40°C to +105°C, this cable is at home in tough conditions.


Molex Micro-Fit 3.0 Series

Related links