Molex 8 Way Female Micro-Fit TPA to 8 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- RS Stock No.:
- 134-8113
- Mfr. Part No.:
- 45132-0803
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£4.56
(exc. VAT)
£5.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.56 |
10 - 24 | £4.10 |
25 - 49 | £3.93 |
50 - 99 | £3.78 |
100 + | £3.50 |
*price indicative
- RS Stock No.:
- 134-8113
- Mfr. Part No.:
- 45132-0803
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-Fit TPA | |
Connector 1 | Micro-Fit TPA | |
Connector 2 | Micro-Fit TPA | |
Series Number | 45132 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 8 | |
Connector 2 Number of Contacts | 8 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 3mm | |
Cable Length | 300mm | |
Voltage Rating | 600 V | |
Current Rating | 5 A | |
Cable Type | Round | |
Contact Material | Phosphor Bronze | |
Connector 1 Number of Rows | 2 | |
Operating Temperature Range | -40 → +105 °C | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-Fit TPA | ||
Connector 1 Micro-Fit TPA | ||
Connector 2 Micro-Fit TPA | ||
Series Number 45132 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 3mm | ||
Cable Length 300mm | ||
Voltage Rating 600 V | ||
Current Rating 5 A | ||
Cable Type Round | ||
Contact Material Phosphor Bronze | ||
Connector 1 Number of Rows 2 | ||
Operating Temperature Range -40 → +105 °C | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
Molex Micro-Fit TPA Cable Assemblies - 45132 Series
Micro-Fit 3.0 cable assemblies in a range of cable lengths terminated either end with a Micro-Fit 3.0 3 mm pitch female connector with TPA (Terminal Position Assurance). These Micro-Fit 3.0 connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The wires are multi-coloured to assist with correct connection. The Micro-Fit 3.0 receptacle connectors have fully isolated contacts and feature a TPA retainer which holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Micro-Fit 3.0 wire-to-board cable assemblies are designed for use with series 43045 Micro-Fit 3.0 PCB headers and Micro-Fit 3.0 43020 series plug housings.
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Multi-coloured cables for easy identification and correct connection
• 5 A maximum current rating
• Fully isolated contacts
• Friction locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths
• Multi-coloured cables for easy identification and correct connection
• 5 A maximum current rating
• Fully isolated contacts
• Friction locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths
Product Application Information
Micro-Fit 3.0 cable assemblies are ideal for use in Prototype design and global applications in range of industries. Industries include consumer and home appliances, data and computing (desktops, work stations, power supplies), telecommunications and networking (servers, routers and switches) and automotive and commercial vehicles
Molex Micro-Fit TPA Series Wire to Board Cable, 5A Current Rating, 3mm Pitch - 45132-0803
This wire to board cable by Molex offers a reliable solution for connecting Micro-Fit TPA connectors with its 300mm round cable length and 8 contacts. The tin contact plating, 5A current rating, and 600V voltage rating ensure high performance in various applications.
Features & Benefits
• 300mm cable length ideal for diverse connectivity needs
• 8 contacts provide secure connections
• Round cable type for flexibility and ease of installation
• Tin contact plating ensures durability and conductivity
• 5A current rating supports medium-power applications
• 600V voltage rating for safe operations |
• 8 contacts provide secure connections
• Round cable type for flexibility and ease of installation
• Tin contact plating ensures durability and conductivity
• 5A current rating supports medium-power applications
• 600V voltage rating for safe operations |
Applications
• Power supply connections in electronic devices
• Internal wiring in industrial automation systems
• Circuit board assemblies in mechanical equipment
• Internal wiring in industrial automation systems
• Circuit board assemblies in mechanical equipment
Can it support high temperatures?
Yes, this wire to board cable is designed to withstand high operating temperatures.
Will it work with other Micro-Fit TPA connectors?
Yes, it is compatible with a range of Micro-Fit TPA connectors for versatile use.
Is it suitable for industrial applications?
Yes, this cable is reliable for various industrial automation needs.
Can it handle both power and data transmission?
Yes, the cable is capable of handling both power and data signals efficiently.
Will it require additional accessories for installation?
In most cases, this wire to board cable can be easily installed without the need for extra accessories.
Molex Micro-Fit 3.0 Series
Related links
- Molex 8 Way Female Micro-Fit TPA to 8 Way Female Micro-Fit TPA Wire to Board Cable, 1m
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
- Molex 8 Way Male Ultra-Fit to 8 Way Male Ultra-Fit Wire to Board Cable, 300mm
- Molex 8 Way Female Mini-Fit TPA2 to 8 Way Female Mini-Fit TPA2 Wire to Board Cable, 300mm
- Molex 8 Way Female MicroClasp to 8 Way Female MicroClasp Wire to Board Cable, 300mm
- Molex 8 Way Female PicoBlade to 8 Way Female PicoBlade Wire to Board Cable, 300mm
- Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA Wire to Board Cable, 300mm