Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
- RS Stock No.:
 - 134-8112
 - Distrelec Article No.:
 - 301-22-943
 - Mfr. Part No.:
 - 45132-0401
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 unit)*
£2.44
(exc. VAT)
£2.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 271 unit(s) ready to ship
 - Plus 831 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £2.44 | 
| 10 - 24 | £2.20 | 
| 25 - 49 | £1.98 | 
| 50 - 99 | £1.78 | 
| 100 + | £1.59 | 
*price indicative
- RS Stock No.:
 - 134-8112
 - Distrelec Article No.:
 - 301-22-943
 - Mfr. Part No.:
 - 45132-0401
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit TPA | |
| Connector 1 | Micro-Fit TPA | |
| Series Number | 45132 | |
| Connector 2 | Micro-Fit TPA | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Connector 1 Housing Gender | Female | |
| Connector 2 Housing Gender | Female | |
| Pitch | 3mm | |
| Sheath Colour | Black, Orange, Red, Yellow | |
| Cable Length | 150mm | |
| Voltage Rating | 600 V | |
| Current Rating | 5 A | |
| Cable Type | Round | |
| Contact Plating | Tin | |
| Operating Temperature Range | -40 → +105 °C | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series Micro-Fit TPA  | ||
Connector 1 Micro-Fit TPA  | ||
Series Number 45132  | ||
Connector 2 Micro-Fit TPA  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 4  | ||
Connector 2 Number of Contacts 4  | ||
Connector 1 Housing Gender Female  | ||
Connector 2 Housing Gender Female  | ||
Pitch 3mm  | ||
Sheath Colour Black, Orange, Red, Yellow  | ||
Cable Length 150mm  | ||
Voltage Rating 600 V  | ||
Current Rating 5 A  | ||
Cable Type Round  | ||
Contact Plating Tin  | ||
Operating Temperature Range -40 → +105 °C  | ||
- COO (Country of Origin):
 - CN
 
Molex Micro-Fit TPA Cable Assemblies - 45132 Series
Micro-Fit 3.0 cable assemblies in a range of cable lengths terminated either end with a Micro-Fit 3.0 3 mm pitch female connector with TPA (Terminal Position Assurance). These Micro-Fit 3.0 connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The wires are multi-coloured to assist with correct connection. The Micro-Fit 3.0 receptacle connectors have fully isolated contacts and feature a TPA retainer which holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Micro-Fit 3.0 wire-to-board cable assemblies are designed for use with series 43045 Micro-Fit 3.0 PCB headers and Micro-Fit 3.0 43020 series plug housings.
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Multi-coloured cables for easy identification and correct connection
• 5 A maximum current rating
• Fully isolated contacts
• Friction locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths
• Multi-coloured cables for easy identification and correct connection
• 5 A maximum current rating
• Fully isolated contacts
• Friction locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths
Product Application Information
Micro-Fit 3.0 cable assemblies are ideal for use in Prototype design and global applications in range of industries. Industries include consumer and home appliances, data and computing (desktops, work stations, power supplies), telecommunications and networking (servers, routers and switches) and automotive and commercial vehicles
Molex Wire-to-Board Cable, 5A Current Rating, 4 Contacts - Micro-Fit TPA Series - 45132-0401
Transmit power to your PCB with this wire-to-board cable from Molex. It's terminated at both ends with a MicroFit 3.0 female connector for easy compatibility with PCB headers and plug housings from the 43045, 43020 and 203632 series. The individual wires that make up the cable are colour-coded to ensure easy identification and accurate connections.
Features & Benefits
• Accommodates crimp or compression termination for a secure, air-tight connection
• Short cable length of 150mm to reduce clutter in your setup
• Tin-plated phosphor bronze contacts are resistant to corrosion and highly conductive for a reliable connection
• Short cable length of 150mm to reduce clutter in your setup
• Tin-plated phosphor bronze contacts are resistant to corrosion and highly conductive for a reliable connection
Applications
• Telecommunications and networking
• Home appliances
• IT equipment
• Commercial vehicles
• Home appliances
• IT equipment
• Commercial vehicles
What's the current rating of this cable?
This cable has a current rating of 5A per contact, making it a good choice for use in low-power applications.
Molex Micro-Fit 3.0 Series
Related links
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
 - Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 300mm
 - Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 1m
 - Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 150mm
 - Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 75mm
 - Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Wire to Board Cable, 150mm
 - Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable, 150mm
 - Molex 4 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
 
