Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- RS Stock No.:
- 125-1624
- Distrelec Article No.:
- 301-22-938
- Mfr. Part No.:
- 245132-1020
- Brand:
- Molex
Subtotal (1 unit)*
£24.76
(exc. VAT)
£29.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 74 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £24.76 |
*price indicative
- RS Stock No.:
- 125-1624
- Distrelec Article No.:
- 301-22-938
- Mfr. Part No.:
- 245132-1020
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 245132 | |
Connector 1 | Micro-Fit 3.0 | |
Series Number | 245132 | |
Connector 2 | Micro-Fit 3.0 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 10 | |
Connector 2 Number of Contacts | 10 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 3mm | |
Sheath Colour | Black | |
Cable Length | 2m | |
Voltage Rating | 300 V | |
Current Rating | 3 A | |
Cable Type | Power | |
Operating Temperature Range | -40 → +105 °C | |
Connector 1 Number of Rows | 2 | |
Contact Material | Phosphor Bronze | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 245132 | ||
Connector 1 Micro-Fit 3.0 | ||
Series Number 245132 | ||
Connector 2 Micro-Fit 3.0 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 10 | ||
Connector 2 Number of Contacts 10 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 3mm | ||
Sheath Colour Black | ||
Cable Length 2m | ||
Voltage Rating 300 V | ||
Current Rating 3 A | ||
Cable Type Power | ||
Operating Temperature Range -40 → +105 °C | ||
Connector 1 Number of Rows 2 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
Molex 245132 Series Wire to Board Cable, 2m Cable Length, 300V Voltage Rating - 245132-1020
This wire to board cable is engineered for robust power connectivity, featuring Micro-Fit 3.0 connectors on both ends. With a total cable length of 2m, this component is designed to meet diverse electrical demands. Its dual female connectors and a reliable operating temperature range of -40 to +105 °C make it suitable for various applications in the electrical, automation, and mechanical industries.
Features & Benefits
• Dual Micro-Fit 3.0 connectors ensure a secure connection
• Female connector configuration supports versatile installations
• 300V voltage rating for safe power delivery
• 3A current rating accommodates substantial loads
• Phosphor bronze contacts enhance conductivity and durability
• Black sheath colour aids in identifying and organising wiring
• Female connector configuration supports versatile installations
• 300V voltage rating for safe power delivery
• 3A current rating accommodates substantial loads
• Phosphor bronze contacts enhance conductivity and durability
• Black sheath colour aids in identifying and organising wiring
Applications
• Used for connecting power supplies to PCBs in automation systems
• Ideal for powering devices in electrical networking
• Suitable for requiring reliable connections in mechanical systems
• Commonly employed in robotics and industrial machinery setups
• Ideal for powering devices in electrical networking
• Suitable for requiring reliable connections in mechanical systems
• Commonly employed in robotics and industrial machinery setups
What wire gauge is suitable for connections with this cable?
Using wire gauges that support a current rating of up to 3A is recommended for optimal performance, ensuring minimal voltage drop and maximum efficiency.
How does the operating temperature range affect the cable's performance?
The wide operating temperature range of -40 to +105 °C ensures this cable maintains performance in extreme environmental conditions, making it reliable for varied applications.
What kind of insulation is used in this cable?
The cable features a high-quality insulation that safeguards against electrical interference and enhances the lifespan of the product while ensuring safe operation.
Is this cable compatible with other connector types?
While the cable features Micro-Fit 3.0 connectors, it is essential to ensure compatibility with corresponding connector types to guarantee secure and efficient connectivity.
Molex Micro-Fit 3.0 Series
Related links
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 2m
- Molex 10 Way Female Mega-Fit to 10 Way Female Mega-Fit Wire to Board Cable Assembly, 2m
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 500mm
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 300mm