Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- RS Stock No.:
- 125-1617
- Distrelec Article No.:
- 301-22-931
- Mfr. Part No.:
- 245132-0610
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£15.24
(exc. VAT)
£18.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 46 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
- Plus 151 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £15.24 |
10 - 24 | £13.15 |
25 - 49 | £12.79 |
50 - 199 | £12.45 |
200 + | £12.14 |
*price indicative
- RS Stock No.:
- 125-1617
- Distrelec Article No.:
- 301-22-931
- Mfr. Part No.:
- 245132-0610
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-Fit 3.0 | |
Connector 1 | Micro-Fit 3.0 | |
Connector 2 | Micro-Fit 3.0 | |
Series Number | 245132 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 6 | |
Connector 2 Number of Contacts | 6 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 3mm | |
Sheath Colour | Black | |
Cable Length | 1m | |
Voltage Rating | 300 V ac | |
Current Rating | 4 A | |
Cable Type | Power | |
Operating Temperature Range | -40 → +105 °C | |
Connector 2 Number of Rows | 2 | |
Contact Material | Phosphor Bronze | |
Contact Plating | Tin | |
Connector 1 Number of Rows | 2 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Connector 1 Micro-Fit 3.0 | ||
Connector 2 Micro-Fit 3.0 | ||
Series Number 245132 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 6 | ||
Connector 2 Number of Contacts 6 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 3mm | ||
Sheath Colour Black | ||
Cable Length 1m | ||
Voltage Rating 300 V ac | ||
Current Rating 4 A | ||
Cable Type Power | ||
Operating Temperature Range -40 → +105 °C | ||
Connector 2 Number of Rows 2 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Connector 1 Number of Rows 2 | ||
- COO (Country of Origin):
- CN
Molex Micro-Fit 3.0 Series Wire To Board Cable, 1m Cable Length, Tin Contact Plating - 245132-0610
This wire to board cable by Molex features a Micro-Fit 3.0 connector with tin contact plating and a high voltage rating of 250V. It provides high-quality connectivity solutions for various applications.
Features & Benefits
• 1m cable length for versatile usage
• Female-Female connectors for direct connection
• Tin contact plating for optimal conductivity
• Black sheath colour for easy identification
• 3mm pitch connector for precise fit
• High current rating of 5A for reliable performance
• Operating temperature range of -40 to +105°C for extreme conditions
• Voltage rating of 250V AC for safe operation
• Female-Female connectors for direct connection
• Tin contact plating for optimal conductivity
• Black sheath colour for easy identification
• 3mm pitch connector for precise fit
• High current rating of 5A for reliable performance
• Operating temperature range of -40 to +105°C for extreme conditions
• Voltage rating of 250V AC for safe operation
Applications
• Suitable for power applications in automation and electronics
• Ideal for use in dual-ended connectors setups
• Can be used for connecting Micro-Fit 3.0 connectors in various configurations
• Ideal for use in dual-ended connectors setups
• Can be used for connecting Micro-Fit 3.0 connectors in various configurations
Can it operate in extreme temperatures?
Yes, the wire to board cable can operate in temperatures ranging from -40 to +105°C.
Will it provide reliable connectivity in high current applications?
Yes, with a current rating of 5A, it ensures secure connections in high current scenarios.
Is it compatible with other Micro-Fit 0 connectors?
Yes, this cable is designed to work seamlessly with all Micro-Fit 3.0 connectors for versatile applications.
Molex Micro-Fit 3.0 Series
Related links
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Wire to Board Cable, 1m
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire to Board Cable, 1m
- Molex 6 Way Male Ultra-Fit to 6 Way Male Ultra-Fit Wire to Board Cable, 1m
- Molex 6 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 1m