Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- RS Stock No.:
- 125-1614
- Distrelec Article No.:
- 301-22-928
- Mfr. Part No.:
- 245132-0410
- Brand:
- Molex
Subtotal (1 unit)*
£11.78
(exc. VAT)
£14.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 136 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £11.78 |
*price indicative
- RS Stock No.:
- 125-1614
- Distrelec Article No.:
- 301-22-928
- Mfr. Part No.:
- 245132-0410
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-Fit 3.0 | |
Connector 1 | Micro-Fit 3.0 | |
Connector 2 | Micro-Fit 3.0 | |
Series Number | 245132 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Connector 2 Number of Contacts | 4 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 3mm | |
Sheath Colour | Black | |
Cable Length | 1m | |
Voltage Rating | 250 V ac | |
Current Rating | 5 A | |
Cable Type | Power | |
Contact Material | Phosphor Bronze | |
Contact Plating | Tin | |
Operating Temperature Range | -40 → +105 °C | |
Connector 1 Number of Rows | 2 | |
Connector 2 Number of Rows | 2 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Connector 1 Micro-Fit 3.0 | ||
Connector 2 Micro-Fit 3.0 | ||
Series Number 245132 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 3mm | ||
Sheath Colour Black | ||
Cable Length 1m | ||
Voltage Rating 250 V ac | ||
Current Rating 5 A | ||
Cable Type Power | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Operating Temperature Range -40 → +105 °C | ||
Connector 1 Number of Rows 2 | ||
Connector 2 Number of Rows 2 | ||
- COO (Country of Origin):
- CN
Molex Micro-Fit 3.0 Socket to Socket Cable Assemblies
From Molex, a range of fully moulded female to female cable assemblies from the 3.0mm Micro-Fit family. The double ended patch cables offer a high density low-power interconnect solution for various signal and power applications. The ruggedised assemblies feature polarised housings prohibiting mis-mating and positive latching to prevent accidental disconnection. This range of Molex Micro-Fit cable assemblies mate with 43020 series plug housings and 43045 headers. See typical part numbers 679-5861 (43020 series) and 233-2933 (43045 series) Available in 2, 4, 6, 8 and 10 pole configurations and various lengths.
Features and Benefits
Positive latching on housings
Polarised housings
5.0A current capability
Fully moulded strain relief
Rugged construction
3.0 mm pitch
Polarised housings
5.0A current capability
Fully moulded strain relief
Rugged construction
3.0 mm pitch
Applications
Consumer
Vending machines, printers, white goods, security systems
Data and Communication
Routers, servers, storage
Medical
Diagnostic equipment, patient monitor
Sustainable energy
Solar power
Telecommunications
Hubs, power supplies, routers, servers
Vending machines, printers, white goods, security systems
Data and Communication
Routers, servers, storage
Medical
Diagnostic equipment, patient monitor
Sustainable energy
Solar power
Telecommunications
Hubs, power supplies, routers, servers
Molex Wire-To-Board Cable, 3mm Pitch, Polyester Housing - Micro-Fit 3.0 Series - 245132-0410
Bridge the gap between electronic components and your circuit board with this wire-to-board cable from Molex. It has a Micro-Fit 3.0 connector on both ends, each with four contacts. This allows it to accurately mate with 43020-series plug housings (such as 679-5861) and 43045-series headers (such as 233-2933). The unit's contacts are made of highly conductive phosphor bronze, so you can depend on a reliable connection. Thanks to the robust polyester housing, this cable stands up to wear and impact in harsh environments.
Features & Benefits
• Current rating of 5A makes it suitable for low-power applications
• 1m cable length for easy connection to nearby devices
• Polarised housing prevents incorrect mating
• 1m cable length for easy connection to nearby devices
• Polarised housing prevents incorrect mating
Applications
• Gaming consoles
• Telecommunications industry
• Security systems
• Telecommunications industry
• Security systems
How do I ensure a firm link to my circuit board with this cable?
There's an integrated locking mechanism that gives an audible clicking sound when the connectors are properly assembled.
Molex Micro-Fit 3.0 Series
Related links
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 1m
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
- Molex 4 Way Female Mini-Fit Jr. to 4 Way Female Mini-Fit Jr. Wire to Board Cable, 1m
- Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 1m
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board Cable, 1m