Molex 8 Way Female PicoBlade to 8 Way Female PicoBlade Wire to Board Cable, 150mm
- RS Stock No.:
- 125-0749
- Distrelec Article No.:
- 301-61-267
- Mfr. Part No.:
- 15134-0802
- Brand:
- Molex
Subtotal (1 unit)*
£9.18
(exc. VAT)
£11.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 123 unit(s) ready to ship
- Plus 179 unit(s) ready to ship from another location
- Plus 325 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £9.18 |
*price indicative
- RS Stock No.:
- 125-0749
- Distrelec Article No.:
- 301-61-267
- Mfr. Part No.:
- 15134-0802
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | PicoBlade | |
Connector 1 | PicoBlade | |
Series Number | 15134 | |
Connector 2 | PicoBlade | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 8 | |
Connector 2 Number of Contacts | 8 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 1.25mm | |
Sheath Colour | Black | |
Cable Length | 150mm | |
Voltage Rating | 125 V | |
Current Rating | 1 A | |
Cable Type | Power | |
Contact Plating | Tin | |
Operating Temperature Range | -40 → +85 °C | |
Connector 1 Number of Rows | 1 | |
Connector 2 Number of Rows | 1 | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand Molex | ||
Series PicoBlade | ||
Connector 1 PicoBlade | ||
Series Number 15134 | ||
Connector 2 PicoBlade | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 1.25mm | ||
Sheath Colour Black | ||
Cable Length 150mm | ||
Voltage Rating 125 V | ||
Current Rating 1 A | ||
Cable Type Power | ||
Contact Plating Tin | ||
Operating Temperature Range -40 → +85 °C | ||
Connector 1 Number of Rows 1 | ||
Connector 2 Number of Rows 1 | ||
Contact Material Phosphor Bronze | ||
Molex PicoBlade Series Wire To Board Cable, 150mm Cable Length, 125V - 15134-0802
This wire to board cable by Molex features 8 pins and part of the popular PicoBlade series, offers high-quality connectivity solutions for a range of applications. With a tin-plated connector and high-temperature capabilities, this cable is designed to meet your electrical needs efficiently and reliably.
Features & Benefits
• Reliable connectivity with 8-pin wire to board cable
• Tin-plated for enhanced durability and conductivity
• High-temperature resistance for versatility in various environments
• 1.25mm pitch for precise and secure connections
• Molex black sheath for added protection and aesthetics
• 125V voltage rating for safe and efficient operation
• Tin-plated for enhanced durability and conductivity
• High-temperature resistance for versatility in various environments
• 1.25mm pitch for precise and secure connections
• Molex black sheath for added protection and aesthetics
• 125V voltage rating for safe and efficient operation
Applications
• Ideal for use in home entertainment systems
• Suitable for home appliances and gaming consoles
• Can be used for mobile devices and commercial vehicles
• Essential for process controls and medical equipment
• Suitable for home appliances and gaming consoles
• Can be used for mobile devices and commercial vehicles
• Essential for process controls and medical equipment
Can it be used in industrial applications?
Yes, it's designed for industrial environments with robust construction and reliable performance.
Will it work with mobile devices?
Yes, it's engineered to be compatible with various mobile devices for versatility.
Is the cable length customizable?
Yes, the cable length can be tailored to fit specific application requirements.
How does it ensure secure connections?
It ensures secure connections through a reliable locking mechanism for peace of mind.
What are the key benefits of using this cable connector?
The key benefits include reliability in harsh conditions, durability, and ease of installation.
1.25mm Wire to Board - Molex PicoBlade™
Related links
- Molex 8 Way Female Pico-Clasp to 8 Way Female Pico-Clasp Wire to Board Cable, 300mm
- Molex 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to Board Cable, 150mm
- Molex 3 Way Female PicoBlade to 3 Way Female PicoBlade Wire to Board Cable, 150mm
- Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to Board Cable, 150mm
- Molex 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 150mm
- Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to Board Cable, 150mm
- Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Wire to Board Cable, 150mm
- Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to Board Cable, 150mm