Molex 8 Way Female PicoBlade to 8 Way Female PicoBlade Wire to Board Cable, 50mm
- RS Stock No.:
- 125-0747
- Distrelec Article No.:
- 301-61-266
- Mfr. Part No.:
- 15134-0800
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£5.37
(exc. VAT)
£6.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 565 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
- Plus 232 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.37 |
10 - 24 | £5.10 |
25 - 49 | £4.82 |
50 - 99 | £4.57 |
100 + | £4.31 |
*price indicative
- RS Stock No.:
- 125-0747
- Distrelec Article No.:
- 301-61-266
- Mfr. Part No.:
- 15134-0800
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | PicoBlade | |
Connector 1 | PicoBlade | |
Series Number | 15134 | |
Connector 2 | PicoBlade | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 8 | |
Connector 2 Number of Contacts | 8 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 1.25mm | |
Sheath Colour | Black | |
Cable Length | 50mm | |
Voltage Rating | 125 V | |
Current Rating | 1 A | |
Contact Plating | Tin | |
Operating Temperature Range | -40 → +85 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Series PicoBlade | ||
Connector 1 PicoBlade | ||
Series Number 15134 | ||
Connector 2 PicoBlade | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 8 | ||
Connector 2 Number of Contacts 8 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 1.25mm | ||
Sheath Colour Black | ||
Cable Length 50mm | ||
Voltage Rating 125 V | ||
Current Rating 1 A | ||
Contact Plating Tin | ||
Operating Temperature Range -40 → +85 °C | ||
Molex PicoBlade Standard Receptacle Cable Assemblies - 15134 Series
PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to pin single map configuration allows each signal to be assigned to a pin without having to design the cable layout. The PicoBlade receptacles have a single row, compact space saving design with a small 1.25 mm pitch. A friction lock on the connector ensures that the cable assembly is securely attached to the mating header preventing accidental unmating due to vibration or mishandling. These PicoBlade cable assemblies are designed for use with Series 53261, 53047, 53398 and 53048 PicoBlade wire to board PCB headers
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
Constructed using UL1061 discrete wires for ease of design
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Applications
These PicoBlade wire-to-board cable assemblies are ideal for use in Prototype design and global application. Applications include home entertainment, home appliances and mobile devices, commercial vehicles, industrial process controls and medical.
Molex PicoBlade Series Wire To Board Cable, 1.25mm Pitch, 50mm Cable Length - 15134-0800
This wire to board cable is a high-performance solution designed for versatility in connecting electrical circuits. Featuring a double-ended PicoBlade connector configuration, this cable spans 50mm and incorporates 8 circuits to ensure efficient signal and power transfer. Its robust black sheath is made from reliable materials, making it suitable for a variety of demanding applications.
Features & Benefits
• Designed with PicoBlade connectors for secure connections
• Features a compact 1.25mm pitch for space-saving integration
• Utilises UL1061 cable for enhanced safety standards
• Capable of handling a voltage rating of 125V
• Supports a maximum current of 1A for efficient power delivery
• Operates effectively across a wide temperature range of -40 to +85 °C
• Features a compact 1.25mm pitch for space-saving integration
• Utilises UL1061 cable for enhanced safety standards
• Capable of handling a voltage rating of 125V
• Supports a maximum current of 1A for efficient power delivery
• Operates effectively across a wide temperature range of -40 to +85 °C
Applications
• Ideal for signal transmission in electronic devices
• Suitable for use in automation and control systems
• Commonly used in wire-to-board assembly configurations
• Compatible with various PCB header types for flexible integration
• Effective for connecting power and signal circuits in machines
• Suitable for use in automation and control systems
• Commonly used in wire-to-board assembly configurations
• Compatible with various PCB header types for flexible integration
• Effective for connecting power and signal circuits in machines
What advantages does using a PicoBlade connector provide in electronic applications?
These connectors ensure a reliable and secure fit, minimising the risk of disconnections in high-movement environments. Their compact size also allows for denser circuit board layouts, optimising space and enhancing circuit efficiency.
What specifications should be considered when selecting a cable for harsh environments?
It is critical to assess the cable's operating temperature range, voltage, and current ratings to ensure reliability under specific conditions. This cable's ability to function at temperatures between -40 to +85 °C and support 125V and 1A ensures it meets stringent demands.
How does the UL1061 rating contribute to the cable's reliability?
The UL1061 rating signifies that the cable meets stringent safety and performance standards, ensuring it is suitable for low-voltage applications while providing assurance of quality and durability in various electrical circuits.
1.25mm Wire to Board - Molex PicoBlade™
Related links
- Molex 8 Way Female Pico-Clasp to 8 Way Female Pico-Clasp Wire to Board Cable, 50mm
- Molex 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to Board Cable, 50mm
- Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to Board Cable, 50mm
- Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to Board Cable, 50mm
- Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 50mm
- Molex 3 Way Female PicoBlade to 3 Way Female PicoBlade Wire to Board Cable, 50mm
- Molex 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 50mm
- Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Wire to Board Cable, 50mm