Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 300mm
- RS Stock No.:
 - 125-0746
 - Mfr. Part No.:
 - 15134-0703
 - Brand:
 - Molex
 
Subtotal (1 unit)*
£5.34
(exc. VAT)
£6.41
(inc. VAT)
Stock information currently inaccessible
Units  | Per unit  | 
|---|---|
| 1 + | £5.34 | 
*price indicative
- RS Stock No.:
 - 125-0746
 - Mfr. Part No.:
 - 15134-0703
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | PicoBlade | |
| Connector 1 | PicoBlade | |
| Connector 2 | PicoBlade | |
| Series Number | 15134 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 7 | |
| Connector 2 Number of Contacts | 7 | |
| Connector 1 Housing Gender | Male | |
| Connector 2 Housing Gender | Male | |
| Pitch | 1.25mm | |
| Sheath Colour | Black | |
| Cable Length | 300mm | |
| Voltage Rating | 125 V | |
| Current Rating | 1 A | |
| Contact Plating | Tin | |
| Operating Temperature Range | -40 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series PicoBlade  | ||
Connector 1 PicoBlade  | ||
Connector 2 PicoBlade  | ||
Series Number 15134  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 7  | ||
Connector 2 Number of Contacts 7  | ||
Connector 1 Housing Gender Male  | ||
Connector 2 Housing Gender Male  | ||
Pitch 1.25mm  | ||
Sheath Colour Black  | ||
Cable Length 300mm  | ||
Voltage Rating 125 V  | ||
Current Rating 1 A  | ||
Contact Plating Tin  | ||
Operating Temperature Range -40 → +85 °C  | ||
- COO (Country of Origin):
 - CN
 
Molex PicoBlade Standard Receptacle Cable Assemblies - 15134 Series
PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to pin single map configuration allows each signal to be assigned to a pin without having to design the cable layout. The PicoBlade receptacles have a single row, compact space saving design with a small 1.25 mm pitch. A friction lock on the connector ensures that the cable assembly is securely attached to the mating header preventing accidental unmating due to vibration or mishandling. These PicoBlade cable assemblies are designed for use with Series 53261, 53047, 53398 and 53048 PicoBlade wire to board PCB headers
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
Constructed using UL1061 discrete wires for ease of design
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Applications
These PicoBlade wire-to-board cable assemblies are ideal for use in Prototype design and global application. Applications include home entertainment, home appliances and mobile devices, commercial vehicles, industrial process controls and medical.
1.25mm Wire to Board - Molex PicoBlade™
Related links
- Molex 7 Way Female MicroClasp to 7 Way Female MicroClasp Wire to Board Cable, 300mm
 - Molex 7 Way Female Pico-Clasp to 7 Way Female Pico-Clasp Wire to Board Cable, 300mm
 - Molex 7 Way Female PicoBlade Unterminated Wire to Board Cable, 300mm
 - Molex 7 Way Female PicoBlade to 7 Way Male PicoBlade Wire to Board Cable, 300mm
 - Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 50mm
 - Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 600mm
 - Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 150mm
 - Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to Board Cable, 300mm
 
