Molex 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 unit)*

£6.54

(exc. VAT)

£7.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 323 unit(s) ready to ship
  • Plus 72 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.54
10 - 24£5.77
25 - 49£5.53
50 - 99£5.31
100 +£5.10

*price indicative

RS Stock No.:
125-0742
Distrelec Article No.:
301-22-849
Mfr. Part No.:
15134-0603
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

PicoBlade

Connector 1

PicoBlade

Connector 2

PicoBlade

Series Number

15134

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.25mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

125 V

Current Rating

1 A

Contact Plating

Tin

Operating Temperature Range

-40 → +85 °C

COO (Country of Origin):
IN

Molex PicoBlade Standard Receptacle Cable Assemblies - 15134 Series


PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to pin single map configuration allows each signal to be assigned to a pin without having to design the cable layout. The PicoBlade receptacles have a single row, compact space saving design with a small 1.25 mm pitch. A friction lock on the connector ensures that the cable assembly is securely attached to the mating header preventing accidental unmating due to vibration or mishandling. These PicoBlade cable assemblies are designed for use with Series 53261, 53047, 53398 and 53048 PicoBlade wire to board PCB headers

Features and Benefits


• Constructed using UL1061 discrete wires for ease of design
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths

Constructed using UL1061 discrete wires for ease of design
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths

Applications


These PicoBlade wire-to-board cable assemblies are ideal for use in Prototype design and global application. Applications include home entertainment, home appliances and mobile devices, commercial vehicles, industrial process controls and medical.

Molex Wire-to-Board Cable Assembly, 300mm Length, 125V - PicoBlade Series - 15134-0603


Easily connect components on printed circuit boards (PCBs) with this high-performance cable assembly from Molex's PicoBlade range. The unit features discrete wires linked end-to-end to male and female connectors with six contacts. This makes it easy to assign signals to individual pins, reducing the need for a cable layout design and saving installation time. The phosphor-bronze contacts offer high conductive properties so you can be sure of a reliable connection. This cable is ideal for use in a range of industrial electronics and automation applications.

Features & Benefits


• Tin contact plating for added protection from rust and decay
• Cable length of 300mm for flexible installation and easy access to hard-to-reach spots
• Voltage rating of 125V and current rating of 1A make it suitable for low-power applications
• Compatible with a wide range of Picoblade PCB headers for versatility

Applications


• Home security systems
• Industrial servers
• Surveillance drones

How do I maintain this cable assembly?


This cable assembly is constructed with rugged materials and doesn't require regular maintenance. However, it's important to keep it away from moisture as it's not waterproof.


1.25mm Wire to Board - Molex PicoBlade™

Related links