Molex 3 Way Female PicoBlade to 3 Way Female PicoBlade Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 unit)*

£3.61

(exc. VAT)

£4.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 334 unit(s) ready to ship
  • Plus 79 unit(s) ready to ship from another location
  • Plus 581 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.61
10 - 24£3.17
25 - 49£3.05
50 - 99£2.93
100 +£2.81

*price indicative

RS Stock No.:
125-0730
Distrelec Article No.:
301-61-259
Mfr. Part No.:
15134-0303
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

PicoBlade

Connector 1

PicoBlade

Connector 2

PicoBlade

Series Number

15134

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

3

Connector 2 Number of Contacts

3

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.25mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

125 V

Current Rating

1 A

Operating Temperature Range

-40 → +85 °C

Contact Plating

Tin

Contact Material

Phosphor Bronze

Molex PicoBlade Standard Receptacle Cable Assemblies - 15134 Series


PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to pin single map configuration allows each signal to be assigned to a pin without having to design the cable layout. The PicoBlade receptacles have a single row, compact space saving design with a small 1.25 mm pitch. A friction lock on the connector ensures that the cable assembly is securely attached to the mating header preventing accidental unmating due to vibration or mishandling. These PicoBlade cable assemblies are designed for use with Series 53261, 53047, 53398 and 53048 PicoBlade wire to board PCB headers

Features and Benefits


• Constructed using UL1061 discrete wires for ease of design
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths

Constructed using UL1061 discrete wires for ease of design
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths

Applications


These PicoBlade wire-to-board cable assemblies are ideal for use in Prototype design and global application. Applications include home entertainment, home appliances and mobile devices, commercial vehicles, industrial process controls and medical.

Molex Wire-to-Board Cable Assembly, 300mm Length, 3 Way - PicoBlade Series - 15134-0303


Link components to your printed circuit board with this robust wire-to-board cable assembly from Molex. The unit comes complete with PicoBlade adapters on each side of the cable that easily connect your equipment parts to the board. Its phosphor bronze contacts are conductive with a low electrical resistance to give you a stable and reliable connection. The connectors have a polyester casing that'll protect them from impact and you from electric shocks.

• Short cable length of 300mm to minimise clutter
• Light weight of 1.6g for easy handling and minimal strain on equipment
• Friction lock to provide a secure link and prevent accidental disconnection
• Tin contact plating provides resistance to corrosion for long-term performance in damp or humid workplaces
• 3-way design for multi-circuit signal transmission

Applications


• Medical equipment
• Process control and automation industries
• Gaming consoles

What are the electrical characteristics of this cable assembly?


This cable assembly has a current rating of 1A, meaning that it's energy-efficient and won't emit a lot of heat. It has a 125V voltage rating, so it's compatible with low-voltage applications.


1.25mm Wire to Board - Molex PicoBlade™

Related links