Molex 3 Way Female PicoBlade to 3 Way Female PicoBlade Wire to Board Cable, 50mm
- RS Stock No.:
- 125-0727
- Distrelec Article No.:
- 301-61-257
- Mfr. Part No.:
- 15134-0300
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.41
(exc. VAT)
£4.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 232 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.41 |
10 - 24 | £3.24 |
25 - 49 | £3.08 |
50 - 99 | £2.90 |
100 + | £2.72 |
*price indicative
- RS Stock No.:
- 125-0727
- Distrelec Article No.:
- 301-61-257
- Mfr. Part No.:
- 15134-0300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | PicoBlade | |
Series | 15134 | |
Series Number | 15134 | |
Connector 2 | PicoBlade | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 3 | |
Connector 2 Number of Contacts | 3 | |
Connector 1 Housing Gender | Male | |
Connector 2 Housing Gender | Male | |
Pitch | 1.25mm | |
Sheath Colour | Black | |
Cable Length | 50mm | |
Voltage Rating | 125 V | |
Current Rating | 1 A | |
Cable Type | Power | |
Operating Temperature Range | -40 → +85 °C | |
Connector 1 Number of Rows | 1 | |
Contact Plating | Tin | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 PicoBlade | ||
Series 15134 | ||
Series Number 15134 | ||
Connector 2 PicoBlade | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 3 | ||
Connector 2 Number of Contacts 3 | ||
Connector 1 Housing Gender Male | ||
Connector 2 Housing Gender Male | ||
Pitch 1.25mm | ||
Sheath Colour Black | ||
Cable Length 50mm | ||
Voltage Rating 125 V | ||
Current Rating 1 A | ||
Cable Type Power | ||
Operating Temperature Range -40 → +85 °C | ||
Connector 1 Number of Rows 1 | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
Molex 15134 Series Wire to Board Cable, 1.25mm Pitch, 50mm Cable Length - 15134-0300
This wire to board cable is designed for efficient power distribution and connectivity in various electronic applications. Featuring dual female PicoBlade connectors, this 1.25mm pitch cable measures 50mm in length. It is suitable for a voltage rating of up to 125V and a current rating of 1A, ensuring robust performance in demanding environments, with an operating temperature range of -40°C to +85°C.
Features & Benefits
• Utilises PicoBlade connectors for compact connections
• Designed with a 1.25mm pitch for space efficiency
• Offers dual female connectors for versatile wiring solutions
• Made with phosphor bronze contacts for excellent conductivity
• Tin plating on connectors enhances corrosion resistance
• Suitable for low voltage applications, ensuring safety and reliability
• Designed with a 1.25mm pitch for space efficiency
• Offers dual female connectors for versatile wiring solutions
• Made with phosphor bronze contacts for excellent conductivity
• Tin plating on connectors enhances corrosion resistance
• Suitable for low voltage applications, ensuring safety and reliability
Applications
• Ideal for powering circuit boards in automated systems
• Used for connecting sensors in electronic devices
• Suitable for mechanical control for reliable connectivity
• Effective for wiring solutions in industrial electronics
• Commonly employed in low voltage lighting installations
• Used for connecting sensors in electronic devices
• Suitable for mechanical control for reliable connectivity
• Effective for wiring solutions in industrial electronics
• Commonly employed in low voltage lighting installations
What is the advantage of using dual female connectors in this cable?
The dual female connectors allow for versatile connectivity options, enabling easy integration into various electronic assemblies and ensuring reliable connections between components.
How does the choice of contact material affect performance?
Phosphor bronze offers a combination of good conductivity and mechanical strength, ensuring long-lasting connections even under challenging conditions.
What specific applications benefit from the 1.25mm pitch design?
The 1.25mm pitch design is particularly beneficial in compact electronic devices where space is limited, enabling efficient layouts without compromising on connectivity.
What temperature range can this cable withstand during operation?
This cable can operate effectively in temperatures ranging from -40°C to +85°C, making it suitable for various environments, including industrial and outdoor applications.
1.25mm Wire to Board - Molex PicoBlade™
Related links
- Molex 3 Way Female MicroClasp to 3 Way Female MicroClasp Wire to Board Cable, 50mm
- Molex 3 Way Female Pico-EZmate to 3 Way Female Pico-EZmate Wire to Board Cable, 50mm
- Molex 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to Board Cable, 50mm
- Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to Board Cable, 50mm
- Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to Board Cable, 50mm
- Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 50mm
- Molex 8 Way Female PicoBlade to 8 Way Female PicoBlade Wire to Board Cable, 50mm
- Molex 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 50mm