Phoenix Contact WIREFOX Series Stripping Tool Stripping Pliers, 16AWG Max, 166 mm Overall

Subtotal (1 unit)*

£160.18

(exc. VAT)

£192.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£160.18

*price indicative

RS Stock No.:
129-543
Mfr. Part No.:
1212154
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Cable Type

Flat

Stripping Range

0.5 → 1.5mm²

Maximum Size

16AWG

Overall Length

166 mm

Series

WIREFOX

Type

Stripping Tool

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Stripping tool is designed to make your wire-stripping tasks easier and more efficient. With an automatic adjustment mechanism for various insulation and conductor diameters, this tool is versatile and user-friendly. With dimensions of 25mm x 102mm x 166mm.

Automatic adjustment mechanism for different insulation and conductor diameters
Stripping length of 100mm for precise and efficient work
Versatile tool suitable for stripping AS interface flat ribbon cables

Related links