Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
- RS Stock No.:
 - 129-506
 - Mfr. Part No.:
 - 1206955
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£238.16
(exc. VAT)
£285.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £238.16 | 
*price indicative
- RS Stock No.:
 - 129-506
 - Mfr. Part No.:
 - 1206955
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Guide Sleeve | |
| For Use With | CF 1000 Automatic Stripping and Crimping Device | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Accessory Type Guide Sleeve  | ||
For Use With CF 1000 Automatic Stripping and Crimping Device  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact sleeve receiver is designed as a replacement feed for the CF 1000 automatic stripping and crimping device. It is suitable for 0.5mm² to 1.5mm² sleeves, providing a reliable and efficient solution for your electrical connectivity needs. With its lightweight design and easy installation, this sleeve receiver is a must-have accessory for any professional electrician or technician.
Lightweight for convenient use
Ensures accurate and secure connections
Improves performance with precise crimping
Simple to install and replace
Reliable for automatic crimping devices
Ensures accurate and secure connections
Improves performance with precise crimping
Simple to install and replace
Reliable for automatic crimping devices
Related links
- Phoenix Contact Guide Sleeve Cable Stripper for use with CF 1000 Automatic Stripping and Crimping Device
 - Phoenix Contact Start Button Trigger Cable Stripper for use with Automatic Stripping Device
 - Phoenix Contact E.FOX Series Automatic Stripping Device Wire Stripper, 372 mm Overall
 - Phoenix Contact WF 1000 Series Automatic Stripping Device Automatic stripper 20mm Max, 363 mm Overall
 - Phoenix Contact Cable Stripper Blade Cable Stripper for use with Quick Stripping Tool
 - Phoenix Contact Cable Stripper Blade Cable Stripper for use with Stripping Plier
 - Wire Strippers
 - Wire Stripper Accessories
 
