Molex, SL Male Connector Housing, 2.54mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£13.34

(exc. VAT)

£16.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 999,999,960 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£1.334£13.34
100 - 240£1.154£11.54
250 +£1.04£10.40

*price indicative

Packaging Options:
RS Stock No.:
908-1027
Mfr. Part No.:
70107-5037
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Panel Mount

Series

SL

For Use With

SL Crimp Terminal 70021, SL TPA 73838

Body Orientation

Straight

Length

19.05mm

Width

6mm

Housing Material

Polyester

COO (Country of Origin):
US

Molex 2.54mm SL Series Wire to Wire Crimp Plug Housings, 70107 Series


SL series 2.54mm pitch wire to wire single row plug style crimp housings that form part of the SL modular connector system suitable for low power signal applications such as computers, medical instruments and automotive controls. These SL series 2.54mm plug connector crimp housings feature polarization and postive locking for accurate and secure mating retention and slots that accept a Terminal Position Assurance (TPA) component which can be purchased separately (see stock number 908-1049 typically). Panel mounting versions of these SL plug crimp housings are available with side latches (part numbers 70107-503x & 70107-504x)
The male contacts for these SL series crimp housings must be ordered separately (see stock number 670-6271 typically)


2.54mm Molex C-Grid/SL Series

Related links