Molex, CLIK-Mate Male Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
 - 904-8152
 - Mfr. Part No.:
 - 502578-0600
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.31
(exc. VAT)
£2.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 340 unit(s) ready to ship
 - Plus 80 unit(s) ready to ship from another location
 - Plus 2,500 unit(s) shipping from 02 March 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 90 | £0.231 | £2.31 | 
| 100 - 240 | £0.169 | £1.69 | 
| 250 - 490 | £0.163 | £1.63 | 
| 500 - 990 | £0.153 | £1.53 | 
| 1000 + | £0.134 | £1.34 | 
*price indicative
- RS Stock No.:
 - 904-8152
 - Mfr. Part No.:
 - 502578-0600
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | CLIK-Mate | |
| For Use With | 502579 Crimp Terminal for 24-28 AWG, 503429 Crimp Terminal for 26-30 AWG | |
| Body Orientation | Straight | |
| Length | 13.3mm | |
| Width | 6.1mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 6  | ||
Number of Rows 1  | ||
Pitch 1.5mm  | ||
Gender Male  | ||
Mounting Type Cable Mount  | ||
Series CLIK-Mate  | ||
For Use With 502579 Crimp Terminal for 24-28 AWG, 503429 Crimp Terminal for 26-30 AWG  | ||
Body Orientation Straight  | ||
Length 13.3mm  | ||
Width 6.1mm  | ||
Housing Material PBT  | ||
- COO (Country of Origin):
 - JP
 
Molex 1.5mm CLIK-Mate™ Wire to Board Plug Housing - 502578 Series
1.5mm pitch CLIK-Mate™  plug housings for use in wire to board applications. These 1.5mm plug style crimp housings have polarization and keying for accurate mating and also feature a positive inner locking system that provides secure mating retention which is confirmed by an audible 'click'. Typical applications for these 1.5mm CLIK-Mate™  plug housings are those that require a high pin count and the ability to carry more signal lines in less space which include automotive, consumer (eg LCD and TV panel), industrial (eg hand held scanners, smart meters), medical (eg instrumentation and patient monitor) and solid state lighting.
For mating receptacle connectors see Molex series 503395, 502585 and 502584
For crimp termimals see Molex series 502579 and 503429
For mating receptacle connectors see Molex series 503395, 502585 and 502584
For crimp termimals see Molex series 502579 and 503429
1.5mm Wire to Board - Molex CLIK-Mate™ Series
