Molex, DuraClik Female Connector Housing, 2mm Pitch, 4 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.36

(exc. VAT)

£2.83

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 1,420 left, ready to ship
  • Plus 120 left, ready to ship from another location
  • Final 100 unit(s) shipping from 11 November 2025
Units
Per unit
Per Pack*
10 - 40£0.236£2.36
50 - 140£0.216£2.16
150 - 240£0.197£1.97
250 - 490£0.188£1.88
500 +£0.177£1.77

*price indicative

RS Stock No.:
896-7594
Mfr. Part No.:
502351-0400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

DuraClik

For Use With

50212 2.00mm Pitch Crimp Terminal AWG 24-30, 560085 DuraClik Crimp Terminal AWG 22-26, 56161 2.00mm Pitch Crimp Terminal AWG 22-26, 502352 2.00mm Pitch DuraClikWire-to-Board Header, 560020 2.00mm Pitch DuraClikWire-to-Board Header

Body Orientation

Straight

Length

10.1mm

Width

6.2mm

Housing Material

PBT

COO (Country of Origin):
CN

Molex 2.0mm DuraClik Standard Wire to Board Receptacle Housings - 502351 Series


2.0mm pitch DuraClik™ Standard receptacle housings ideal for use in high vibration wire to board applications. These 2.0mm receptacle style crimp housings have polarization and keying for accurate mating and also feature an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. Typical applications for these 2.0mm DuraClik™ receptacle housings include automotive, industrial, factory automation and lighting.
For mating header connectors see Molex series 560020 and 502352
For crimp termimals see Molex series 560085 and 56161 (stock numbers 910-6936 and 910-6933)


2.0mm Wire to Board - Molex DuraClik™ Series

Related links