Molex, DuraClik Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 896-7591
- Mfr. Part No.:
- 502351-0200
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 25 units)*
£7.55
(exc. VAT)
£9.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,100 unit(s) ready to ship
- Plus 825 unit(s) ready to ship from another location
- Plus 9,525 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | £0.302 | £7.55 |
50 - 125 | £0.269 | £6.73 |
150 - 225 | £0.235 | £5.88 |
250 - 475 | £0.225 | £5.63 |
500 + | £0.217 | £5.43 |
*price indicative
- RS Stock No.:
- 896-7591
- Mfr. Part No.:
- 502351-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | DuraClik | |
For Use With | 50212 2.00mm Pitch Crimp Terminal AWG 24-30, 502352 2.00mm Pitch DuraClikWire-to-Board Header, 560020 2.00mm Pitch DuraClikWire-to-Board Header, 560085 DuraClik Crimp Terminal AWG 22-26, 56161 2.00mm Pitch Crimp Terminal AWG 22-26 | |
Body Orientation | Straight | |
Length | 8mm | |
Width | 6.2mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series DuraClik | ||
For Use With 50212 2.00mm Pitch Crimp Terminal AWG 24-30, 502352 2.00mm Pitch DuraClikWire-to-Board Header, 560020 2.00mm Pitch DuraClikWire-to-Board Header, 560085 DuraClik Crimp Terminal AWG 22-26, 56161 2.00mm Pitch Crimp Terminal AWG 22-26 | ||
Body Orientation Straight | ||
Length 8mm | ||
Width 6.2mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
Molex 2.0mm DuraClik Standard Wire to Board Receptacle Housings - 502351 Series
2.0mm pitch DuraClik™ Standard receptacle housings ideal for use in high vibration wire to board applications. These 2.0mm receptacle style crimp housings have polarization and keying for accurate mating and also feature an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. Typical applications for these 2.0mm DuraClik™ receptacle housings include automotive, industrial, factory automation and lighting.
For mating header connectors see Molex series 560020 and 502352
For crimp termimals see Molex series 560085 and 56161 (stock numbers 910-6936 and 910-6933)
For mating header connectors see Molex series 560020 and 502352
For crimp termimals see Molex series 560085 and 56161 (stock numbers 910-6936 and 910-6933)
Molex Connector Housing, Female, 3A Current Rating - DuraClik Series - 502351-0200
Features & Benefits
• Compact dimensions of 8 (length) x 6.2 (width) x 6.5mm (depth) for use in setups with limited space
• Pitch of 2.5mm enables reliable spacing between contacts for a safe connection
• Broad operating temperature range of -40°C to +105°C for use in challenging conditions
• Pitch of 2.5mm enables reliable spacing between contacts for a safe connection
• Broad operating temperature range of -40°C to +105°C for use in challenging conditions
Applications
• Industrial lighting systems
• Factory automation
• Factory automation
How do I link connectors to this housing?
You can link connectors to this housing using a simple hand crimping tool.
2.0mm Wire to Board - Molex DuraClik™ Series