Molex, SPOX Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.29

(exc. VAT)

£2.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5 - 45£0.458£2.29
50 - 145£0.342£1.71
150 +£0.30£1.50

*price indicative

RS Stock No.:
896-7399
Mfr. Part No.:
43061-0006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

SPOX

For Use With

3.96mm Pitch KK, SPOX headers, SPOX Terminal 5194, SPOX Terminal 5225

Body Orientation

Straight

Length

24.9mm

Width

16mm

Housing Material

Polyester

COO (Country of Origin):
IN

Molex 3.96mm SPOX® Crimp Receptacle Housings


3.96mm SPOX® series wire to board crimp receptacle housings made from UL94V-0 polyester with friction locking and polarization keys for secure and accurate mating. These 3.96mm SPOX® female crimp housings are for use with series SPOX® crimp terminals which need to be purchased separately, see stock number 670-5234 typically and mate with 3.96mm pitch SPOX® or KK® series PCB headers.


3.96mm Molex SPOX Range


The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.

Related links