Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 6 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.74

(exc. VAT)

£2.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 570 unit(s) ready to ship
  • Plus 150 unit(s) ready to ship from another location
  • Plus 4,500 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.348£1.74
50 - 245£0.262£1.31
250 - 495£0.246£1.23
500 - 995£0.23£1.15
1000 +£0.222£1.11

*price indicative

RS Stock No.:
896-7392
Mfr. Part No.:
45559-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-Fit Jr

For Use With

45558 Series Receptacle, 45718 Series Receptacle, 5556 Series Receptacle

Body Orientation

Straight

Length

13.8mm

Width

9.6mm

Housing Material

Nylon

Molex Connector Housing, Nylon, 9A Maximum Current Per Contact - Mini-Fit Jr Series - 45559-0002


Use this connector housing from Molex to directly attach crimped terminals to your PCB. As it also lets you join two wires together, it's a versatile choice. The unit protects your cables from dirt and moisture contaminants to help ensure steady power and signal transmissions. Its tough nylon casing offers insulation protection, so you can easily set up your connection without the risk of electric shocks.

Features & Benefits


• Broad operating temperature range between -40° and +105°C for safe use in challenging environments
• Six circuits offer enough space for more complex assemblies
• Maximum current rating of 9A per contact for use in low-voltage devices

Applications


• Automotive engineering
• Computer devices
• Consumer electronics
• Data centres

What type of crimped terminals can I use with this connector housing?


To ensure a reliable connection, this housing is designed for use with crimp terminals from the Molex 5556 range (such as 172-9134).


Molex Minifit Jr.™ Series

Related links