Molex, Ultra-Fit Female Connector Housing, 3.5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 895-1818
- Mfr. Part No.:
- 172256-1006
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 895-1818
- Mfr. Part No.:
- 172256-1006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 3.5mm | |
Gender | Female | |
Mounting Type | PCB Mount | |
Series | Ultra-Fit | |
For Use With | Ultra-Fit™ Female Crimp Terminal 172253, Ultra-Fit™ Right Angle Header 172310, Ultra-Fit™ Vertical Header 172286, Ultra-Fit™ Vertical Header 172287 | |
Body Orientation | Straight | |
Length | 22mm | |
Width | 5.41mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Series Ultra-Fit | ||
For Use With Ultra-Fit™ Female Crimp Terminal 172253, Ultra-Fit™ Right Angle Header 172310, Ultra-Fit™ Vertical Header 172286, Ultra-Fit™ Vertical Header 172287 | ||
Body Orientation Straight | ||
Length 22mm | ||
Width 5.41mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Molex 3.5mm Ultra-Fit™ Power Receptacle Housing Connectors
3.5mm pitch Ultra-Fit™ power cable mount receptacle crimp housing connectors with keying and a polarized mating interface. These 3.5mm Ultra-Fit™ receptacle housings have an anti-snag positive-lock design that provides an audible click when mated, prevents accidental disengagement and protects the latch from damage caused by wire snags.
Typical applications for these 3.5mm pitch Ultra-Fit™ power header connectors include consumer and home appliances eg washers and refrigerators, telecommunications eg hubs and servers, transportation interiors, lighting ballasts and home lighting, industrial food and beverage applications, assembly line equipment and medical appplications eg patient care equipment and aerospace and defence
For crimp contacts see stock numbers 895-1791 typically
For mating PCB headers see stock number 895-1842 typically
Typical applications for these 3.5mm pitch Ultra-Fit™ power header connectors include consumer and home appliances eg washers and refrigerators, telecommunications eg hubs and servers, transportation interiors, lighting ballasts and home lighting, industrial food and beverage applications, assembly line equipment and medical appplications eg patient care equipment and aerospace and defence
For crimp contacts see stock numbers 895-1791 typically
For mating PCB headers see stock number 895-1842 typically
Molex 3.5mm Ultra-Fit™ Power Connectors