Bulk discount available
Subtotal (1 pack of 50 units)*
£11.05
(exc. VAT)
£13.25
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 100 unit(s), ready to ship
 
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 50 - 150 | £0.221 | £11.05 | 
| 200 - 350 | £0.18 | £9.00 | 
| 400 + | £0.17 | £8.50 | 
*price indicative
- RS Stock No.:
 - 873-2471
 - Mfr. Part No.:
 - 36877-0004
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 4  | ||
Length 21mm  | ||
Molex 2.5mm Ditto™ Series Genderless Wire to Wire Connectors
Ditto™ series 2.5mm pitch single housing-and-terminal genderless wire to wire connectors consisting of free hanging crimp terminal housings and 20-26 AWG crimp terminals that accept an 8A current per blade. The Ditto series genderless interconnect system ensures compatibility and mateability and eliminates the need for need for expensive plug and receptacle power connector systems. The crimp housings of the 2.5mm Ditto series are polarized to prevent mis-mating and a friction lock prevents accidental disengagement of the mated connectors. The Ditto series uses a common application tooling set up without the need for any change-overs which results in increased operational efficiency.
The Ditto crimp housings require crimp contacts to be purchased separately, see stock number 873-2483
The Ditto crimp housings require crimp contacts to be purchased separately, see stock number 873-2483
Molex 2.5mm Ditto Series Wire to Wire Genderless Connectors
