Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
- RS Stock No.:
 - 842-8194
 - Mfr. Part No.:
 - 46999-0293
 - Brand:
 - Molex
 
Subtotal (1 pack of 10 units)*
£1.84
(exc. VAT)
£2.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
 - Plus 10 unit(s) ready to ship from another location
 - Plus 14,190 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 + | £0.184 | £1.84 | 
*price indicative
- RS Stock No.:
 - 842-8194
 - Mfr. Part No.:
 - 46999-0293
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Mini-Fit Jr | |
| For Use With | Male Terminal 5558 | |
| Body Orientation | Straight | |
| Width | 23.9mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 2  | ||
Number of Rows 2  | ||
Pitch 4.2mm  | ||
Gender Male  | ||
Mounting Type Cable Mount  | ||
Series Mini-Fit Jr  | ||
For Use With Male Terminal 5558  | ||
Body Orientation Straight  | ||
Width 23.9mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - US
 
Molex Mini-Fit Junior Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connectors interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications
Molex Connector Housing, Cable Mounting, 5.4mm Width - Mini-Fit Jr Series - 46999-0293
Looking to link your kit in tough conditions? This connector housing from Molex shuts out dust and moisture to keep your wiring clear of corrosion. As it locks to its socket, the unit digs in against sudden movements to prevent accidental disconnections. When it's time for a change, handy side-mounted latches make unhooking it from your appliance a breeze. A compact pitch of 4.2mm means the housing slips easily into most setups without any trouble.
Features & Benefits
• Shock-resistant nylon body shrugs off wear and tear for long-term protection
• Stays strong in temperatures between -40°C and +105°C for versatile installation
• Supplied in a pack of 10, so you've got a ready supply
• Stays strong in temperatures between -40°C and +105°C for versatile installation
• Supplied in a pack of 10, so you've got a ready supply
Applications
• Industrial automation
• Domestic appliances
• Construction industry
• Domestic appliances
• Construction industry
Can I use this housing in direct sunlight?
Yes, this housing's nylon body is UV-resistant, so it's suitable for use in sunlight.
Molex Minifit Jr.™ Series
