Molex, Micro-Lock Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row

Discontinued
Packaging Options:
RS Stock No.:
822-8085P
Mfr. Part No.:
504193-0400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

1.25mm

Gender

Female

Mounting Type

Cable Mount

Series

Micro-Lock

For Use With

Wire to Board Crimp Terminal 504185-1000

Body Orientation

Straight

Length

7mm

Width

4mm

Housing Material

Polyester

COO (Country of Origin):
MY

Micro-Lock 1.25 mm Receptacle Housings - Molex


A range of Micro-Lock 1.25 mm Receptacle Housings available in single or dual rows. The material of these Micro-Lock 1.25 mm Receptacle Housings is UL94 V-0 rated.
For Micro-Lock 1.25 mm Contacts see stock number 822-8079 .


1.25mm Molex Micro-Lock


The Molex Micro-Lock 1.25 mm pitch sub-family has a maximum current rating of 1.5 A. The design of the Micro-Lock range makes them suitable for many applications where space and contact assurance are important considerations.The guard walls and detent features of the Micro-Lock range housings and headers ensure that correct alignment is achieved to prevent pin damage on mating. The lock arrangement comprises an outer thumb latch with one or two locking points depending on size.