Molex, STANDARD .093" Female Connector Housing, 6.7mm Pitch, 3 Way, 1 Row
- RS Stock No.:
 - 822-7868
 - Mfr. Part No.:
 - 19-09-2039
 - Brand:
 - Molex
 
Subtotal (1 unit)*
£0.32
(exc. VAT)
£0.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 560 unit(s) shipping from 01 May 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £0.32 | 
*price indicative
- RS Stock No.:
 - 822-7868
 - Mfr. Part No.:
 - 19-09-2039
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.7mm | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Series | STANDARD .093" | |
| For Use With | 1973, 2151, 2273, 2605, 2606, 2870, 2871, 4272, 1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals | |
| Body Orientation | Straight | |
| Length | 21.59mm | |
| Width | 30.15mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 3  | ||
Number of Rows 1  | ||
Pitch 6.7mm  | ||
Gender Female  | ||
Mounting Type Surface Mount  | ||
Series STANDARD .093"  | ||
For Use With 1973, 2151, 2273, 2605, 2606, 2870, 2871, 4272, 1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, 1434 Male Crimp Terminals  | ||
Body Orientation Straight  | ||
Length 21.59mm  | ||
Width 30.15mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - US
 
Molex STANDARD .093" Series Connector Housing, Nylon, Straight - 19-09-2039
This connector housing, with its straight, male design and nylon construction, is a versatile component that is ideal for use in various automation, electronics, electrical, and mechanical applications. Its surface mount capability, standard .093" size, and three contacts make it a reliable choice for professionals in these industries.
Features & Benefits
• Straight design for easy installation and connection
• Male connector for compatibility with a variety of applications
• Nylon housing material for durability and reliability
• Surface mount option for flexible mounting choices
• Standard .093" size for universal compatibility
• Three contacts for efficient connectivity in complex systems
• Molex 3191 series for high quality performance
• Male connector for compatibility with a variety of applications
• Nylon housing material for durability and reliability
• Surface mount option for flexible mounting choices
• Standard .093" size for universal compatibility
• Three contacts for efficient connectivity in complex systems
• Molex 3191 series for high quality performance
Applications
• Ideal for use with 1973, 2151, 2273, 2605, 2606, 2870, 2871, 4272, 1189 Crimp Terminals, 1190 Crimp Terminals, 1380 Male Crimp Terminals, 1381 Female Crimp Terminals, 1433 Crimp Terminals, and 1434 Male Crimp Terminals
• Suitable for automation, electronics, electrical, and mechanical industries
• Suitable for automation, electronics, electrical, and mechanical industries
Can it be used with various crimp terminals?
Yes, it is compatible with a wide range of crimp terminals for versatile connectivity options.
Will it fit standard .093" connector applications?
Yes, the connector housing is designed to fit standard .093" connector applications for seamless integration.
Is it suitable for male connector requirements?
Yes, the male connector housing is designed to meet male connector specifications for efficient connectivity.
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
