Bulk discount available
Subtotal (1 unit)*
£3.59
(exc. VAT)
£4.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £3.59 |
5 - 24 | £3.15 |
25 - 74 | £3.07 |
75 - 149 | £2.99 |
150 + | £2.90 |
*price indicative
- RS Stock No.:
- 822-1520
- Mfr. Part No.:
- 19433-0013
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Series | 19433 | |
Length | 23.76mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Series 19433 | ||
Length 23.76mm | ||
MX150L Circuit Plugs
19433 series circuit plug available as a 2 or 4 plug option. Mates with 19432 series female receptacle plug. See stock no 822-1505
Molex Crimp Terminal Housing, With Integral Locking Latch, 12 to 10AWG Wire Sizes - 19433 Series - 19433-0013
Make high-powered electrical connections in a flash with this crimp terminal housing from Molex. An IP67 rating means it's leak-proof for up to 30 minutes of complete submersion, so it's a reliable choice for wet conditions. The straightforward crimp-and-poke method makes wiring a breeze. Thanks to an integral locking latch that clicks to indicate your contacts are in the right place, you can be assured of a reliable connection.
• Self-extinguishing in under 10 seconds to help prevent the spread of fire
• 30A rating means it can handle strong currents with ease
• 30A rating means it can handle strong currents with ease
Applications
• Building industry
• Marine technology
• Manufacturing facilities
• Marine technology
• Manufacturing facilities
Can this device cope with extreme environments?
Yes – a wide operating temperature range between -40°C and +125°C means this housing can handle tough settings.
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options