Bulk discount available
Subtotal (1 unit)*
£4.87
(exc. VAT)
£5.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,100 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £4.87 |
5 - 24 | £4.74 |
25 - 74 | £4.61 |
75 - 149 | £4.49 |
150 + | £4.37 |
*price indicative
- RS Stock No.:
- 822-1514
- Mfr. Part No.:
- 19432-0013
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Series | 19432 | |
Length | 26.89mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Series 19432 | ||
Length 26.89mm | ||
MX150L Receptacle Housing
Receptacle housing from the 19432 series available as a 2 or 4 contacts option. Mates with 19433 series male plug.
Approvals
CSA, UL
Molex Crimp Terminal Housing, 30A Maximum Current, 12 to 10AWG Wire Sizes - 19432 Series - 19432-0013
Need to keep electrical connections safely under wraps? This 2-way crimp terminal housing from Molex provides insulation to protect users and equipment from electrical current. The integrated mat seal keeps out water and other liquid contaminants so your connections stay dry. A broad operating temperature range of -40°C to +125°C makes this housing a reliable option for use in harsh settings.
• Rated up to 30A so it can handle strong currents
• Glass-filled PBT receptacle is resistant to chemicals, for safe use in factory settings
• Supplied pre-assembled to make set-up a breeze
• Glass-filled PBT receptacle can be relied upon for dimensional stability and mechanical strength
• Glass-filled PBT receptacle is resistant to chemicals, for safe use in factory settings
• Supplied pre-assembled to make set-up a breeze
• Glass-filled PBT receptacle can be relied upon for dimensional stability and mechanical strength
Applications
• Offshore electronics
• Construction industry
• Factory systems
• Construction industry
• Factory systems
How do I know if I've wired this device correctly?
Integrated locking latches prevent improperly locked leads from seating in the final position, so you can be sure your connections are sound.
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options