Molex Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row

Subtotal 10 units (supplied in a bag)*

£1.00

(exc. VAT)

£1.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11,990 unit(s), ready to ship
Units
Per unit
10 +£0.10

*price indicative

Packaging Options:
RS Stock No.:
797-9186P
Mfr. Part No.:
51191-0500
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

For Use With

Crimp Terminal 50802

Body Orientation

Straight

Length

15mm

Width

6.6mm

Housing Material

Nylon

COO (Country of Origin):
JP

2.50mm Wire-to Wire or Wire to Board Receptacle Housing - 51191 Series


A range of 2.50 mm pitch Wire-to Wire or Wire to Board Receptacle Housings from the 51191 Series by Molex. The design of these 51191 Series Receptacle Housings includes Guide Rails.
For 2.5 mm Pitch Series 50802 Terminal Contacts see stock number 720-6110 typical.


2.5mm Wire to Board or Wire - Molex