Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 797-9177
- Mfr. Part No.:
- 51110-0460
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.33
(exc. VAT)
£1.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship
- Plus 170 unit(s) ready to ship from another location
- Plus 12,920 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | £0.133 | £1.33 |
250 - 990 | £0.129 | £1.29 |
1000 - 4990 | £0.126 | £1.26 |
5000 - 9990 | £0.122 | £1.22 |
10000 + | £0.119 | £1.19 |
*price indicative
- RS Stock No.:
- 797-9177
- Mfr. Part No.:
- 51110-0460
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 2 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Milli-Grid | |
For Use With | Crimp Terminal 50394 | |
Body Orientation | Straight | |
Length | 4.2mm | |
Width | 4.8mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Milli-Grid | ||
For Use With Crimp Terminal 50394 | ||
Body Orientation Straight | ||
Length 4.2mm | ||
Width 4.8mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- CN
Molex Milli-Grid Series Connector Housing, Cable Mount, 2mm Pitch - 51110-0460
This connector housing by Molex is an essential component in the milli-grid series. With a pitch of 2.00mm and a depth of 7mm, this female connector housing is designed for high-traffic applications, ensuring reliable connectivity in various environments.
Features & Benefits
• The body orientation is straight, simplifying the installation process
• Its housing material is PET, ensuring durability and resistance to wear
• With a cable mount style, it offers versatile usage options
• It features 4 contacts, ensuring efficient signal transmission
• The width of 4.8mm provides a compact design for space-saving installations
• Its housing material is PET, ensuring durability and resistance to wear
• With a cable mount style, it offers versatile usage options
• It features 4 contacts, ensuring efficient signal transmission
• The width of 4.8mm provides a compact design for space-saving installations
Applications
• Ideal for use with Crimp Terminal 50394 for secure connections
• Can be used for wire-to-board applications in the electronics industry
• Can be used for wire-to-board applications in the electronics industry
Can it be used with other Molex connectors?
This connector housing is specifically designed for use with Crimp Terminal 50394 but can also be compatible with various other Molex connectors.
Will it work with different wire gauges?
Yes, this female connector housing is suitable for wire gauges ranging from 24-30 AWG, providing versatility in applications.
Is it stackable with other connectors?
Yes, this connector housing is stackable, allowing for customised setups and configurations.
Can it withstand extreme temperatures?
With an operating temperature range of -40°C to +105°C, this connector housing is suitable for a wide range of environmental conditions.
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals