Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 15 Way, 3 Row

Bulk discount available

Subtotal 100 units (supplied in a bag)*

£49.20

(exc. VAT)

£59.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,435 unit(s) ready to ship
  • Plus 999,998,560 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
100 - 370£0.492
375 - 1495£0.478
1500 - 2995£0.466
3000 +£0.454

*price indicative

Packaging Options:
RS Stock No.:
797-9091P
Mfr. Part No.:
03-09-1151
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

15

Number of Rows

3

Pitch

5.03mm

Gender

Female

Mounting Type

Panel Mount

Series

STANDARD .093"

For Use With

Crimp Terminal 1189, Crimp Terminal 1190, Crimp Terminal 1433, Crimp Terminal 1973, Female Crimp Terminal 1381, Female PC Tail Terminal 1377, Male Crimp Terminal 1380, Male Crimp Terminal 1434, Male PC Tail Terminal 1376

Body Orientation

Straight

Length

27.1mm

Width

17.58mm

Housing Material

Nylon

RoHS Status: Exempt

Plugs and Receptacles, 1360 Series


A range of Molex Standard .093" (2.36 mm) Diameter Series 1360 Pin and Socket Panel Mountable Receptacle Housings.
For Standard .093" (2.36 mm) Diameter Terminal Contacts see stock numbers:
Female 1381 Series 720-5934 typical
PC Tail 1377 Serie


Molex 2.36mm Diameter Standard .093" Pin and Socket Range