Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 797-9079
- Mfr. Part No.:
- 43645-0800
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.72
(exc. VAT)
£3.265
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,335 unit(s) ready to ship
- Plus 365 unit(s) ready to ship from another location
- Plus 1,325 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | £0.544 | £2.72 |
125 - 495 | £0.356 | £1.78 |
500 - 2495 | £0.338 | £1.69 |
2500 - 4995 | £0.292 | £1.46 |
5000 + | £0.282 | £1.41 |
*price indicative
- RS Stock No.:
- 797-9079
- Mfr. Part No.:
- 43645-0800
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 3mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Micro-Fit 3.0 | |
For Use With | Micro-Fit 3.0 Crimp Terminal 43030, Micro-Fit 3.0 Crimp Terminal 45773, Micro-Fit 3.0 Crimp Terminal 46235 | |
Body Orientation | Straight | |
Length | 24.85mm | |
Width | 5.3mm | |
Housing Material | Polyester | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Micro-Fit 3.0 | ||
For Use With Micro-Fit 3.0 Crimp Terminal 43030, Micro-Fit 3.0 Crimp Terminal 45773, Micro-Fit 3.0 Crimp Terminal 46235 | ||
Body Orientation Straight | ||
Length 24.85mm | ||
Width 5.3mm | ||
Housing Material Polyester | ||
Molex Micro-Fit Connector Housings – Series 43645 & 43640
The 43645 and 43640 series from Molex feature 3.0 mm pitch connector housings, they form part of the compact Micro-Fit connector system. They are typically used for wire to wire or wire to board connections and are ideal for use in a number of applications including Automotive, Electronics, Medical, Communications and Telecommunications.
Features and Benefits
• 3.0 mm pitch
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating
Note
Receptacle accepts female contacts and plug accepts male contacts.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.
Molex Micro-Fit 3.0 Series