Molex, Mizu-P25 Male Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 797-8931
- Mfr. Part No.:
- 52266-0417
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 797-8931
- Mfr. Part No.:
- 52266-0417
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Mizu-P25 | |
For Use With | Mizu-P25 Crimp Terminal 50147 | |
Body Orientation | Straight | |
Length | 12.2mm | |
Width | 7.25mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Mizu-P25 | ||
For Use With Mizu-P25 Crimp Terminal 50147 | ||
Body Orientation Straight | ||
Length 12.2mm | ||
Width 7.25mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- JP
Molex Mizu-P25 125 Volts Type IP67 Plugs and Receptacles, 52266 and 52213 Series
Molex Splash Proof Range
The Molex Mizu-P25 Sealed Wire-to-Wire range of automotive connectors features a unique seal stopper to provide waterproof protection coupled with a low-insertion force. These Mizu-P25 connectors have friction locks to save space and protect the latch plus polarizing ribs for correct mating on assembly. The Mizu-P25 terminals have a spring-beam design to provide high-pressure with a small-deflection ideal for high-vibration applications. These Mizu-P25 connectors also meet the JIS DO203S2 waterproof compliant standards.