Molex, PanelMate Female Connector Housing, 1.25mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 797-6610
- Mfr. Part No.:
- 51146-0500
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.43
(exc. VAT)
£4.12
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 90 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | £0.343 | £3.43 |
200 - 740 | £0.333 | £3.33 |
750 - 2990 | £0.324 | £3.24 |
3000 - 5990 | £0.316 | £3.16 |
6000 + | £0.308 | £3.08 |
*price indicative
- RS Stock No.:
- 797-6610
- Mfr. Part No.:
- 51146-0500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 1.25mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | PanelMate | |
For Use With | Crimp Terminal 50641, Crimp Terminal 50753 | |
Body Orientation | Straight | |
Length | 9.47mm | |
Width | 1.8mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series PanelMate | ||
For Use With Crimp Terminal 50641, Crimp Terminal 50753 | ||
Body Orientation Straight | ||
Length 9.47mm | ||
Width 1.8mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
PanelMate™ Wire to Board Receptacle Housing - 51146 Series
A range of Series 51146 PanelMate™ wire to board receptacle housings with an ultra low profile of 1.80mm. These wire to board Series 51146 PanelMate receptacle housings have a polarized design and a housing lance and friction lock ensure secure terminal retention and mating. The Series 51146 PanelMate wire to board housings mate with series 53780 headers, see stock number 720-6438 typically, and are for use with the 50641 series terminals, see stock number 670-6436 typically.
1.25mm Wire to Board - Molex PanelMate