Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 720-6195
- Mfr. Part No.:
- 51047-0600
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£1.41
(exc. VAT)
£1.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 620 unit(s) ready to ship
- Plus 180 unit(s) ready to ship from another location
- Plus 36,810 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.141 | £1.41 |
*price indicative
- RS Stock No.:
- 720-6195
- Mfr. Part No.:
- 51047-0600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 1.25mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | PicoBlade | |
For Use With | PicoBlade Wire-to-Wire Plug | |
Body Orientation | Straight | |
Length | 9.25mm | |
Width | 3.2mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series PicoBlade | ||
For Use With PicoBlade Wire-to-Wire Plug | ||
Body Orientation Straight | ||
Length 9.25mm | ||
Width 3.2mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- MY
Molex PicoBlade™ 1.25mm Wire to Wire Plug Housings, 51047 Series
PicoBlade™ 1.25mm wire to wire plug housing designed for high density harness applications. This 1.25mm wire to wire plug housing is made from polyester and has a mating lock to ensure secure connection to the mating receptacle housing.
Typical applications for these PicoBlade™ plug receptacle connectors include automotive alarm systems, car audio, DVD players, industrial process controllers and patient monitors
Plug contacts for this PicoBlade™ plug housing need to be purchased separately, see series 50125 terminals
For mating connectors see series 51021 wire to wire receptacle housings
Typical applications for these PicoBlade™ plug receptacle connectors include automotive alarm systems, car audio, DVD players, industrial process controllers and patient monitors
Plug contacts for this PicoBlade™ plug housing need to be purchased separately, see series 50125 terminals
For mating connectors see series 51021 wire to wire receptacle housings
1.25mm Wire to Board - Molex PicoBlade™