Molex, PicoBlade Male Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 720-6189
- Mfr. Part No.:
- 51047-0200
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£1.47
(exc. VAT)
£1.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,190 unit(s) ready to ship
- Plus 410 unit(s) ready to ship from another location
- Plus 420 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.147 | £1.47 |
*price indicative
- RS Stock No.:
- 720-6189
- Mfr. Part No.:
- 51047-0200
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 1.25mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | PicoBlade | |
For Use With | PicoBlade Wire-to-Wire Plug | |
Body Orientation | Straight | |
Length | 4.25mm | |
Width | 3.2mm | |
Housing Material | Polyester | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series PicoBlade | ||
For Use With PicoBlade Wire-to-Wire Plug | ||
Body Orientation Straight | ||
Length 4.25mm | ||
Width 3.2mm | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- MY
Molex PicoBlade™ 1.25mm Wire to Wire Plug Housings, 51047 Series
PicoBlade™ 1.25mm wire to wire plug housing designed for high density harness applications. This 1.25mm wire to wire plug housing is made from polyester and has a mating lock to ensure secure connection to the mating receptacle housing.
Typical applications for these PicoBlade™ plug receptacle connectors include automotive alarm systems, car audio, DVD players, industrial process controllers and patient monitors
Plug contacts for this PicoBlade™ plug housing need to be purchased separately, see series 50125 terminals
For mating connectors see series 51021 wire to wire receptacle housings
Typical applications for these PicoBlade™ plug receptacle connectors include automotive alarm systems, car audio, DVD players, industrial process controllers and patient monitors
Plug contacts for this PicoBlade™ plug housing need to be purchased separately, see series 50125 terminals
For mating connectors see series 51021 wire to wire receptacle housings
Molex Connector Housing, Male, 1.25mm Pitch - PicoBlade Series - 51047-0200
Are you looking for a sturdy male connector housing to support wire-to-wire links in your system? Use this PicoBlade option from Molex. Thanks to its robust polyester housing, the unit is both durable and lightweight, so it's safe for industrial use and won't add strain to your equipment. Once the cable is placed in the plug housing, it's locked in securely, preventing disconnection due to shocks or vibrations.
• Operating temperature range between -40°C and +85°C for use in demanding environments
• Friction lock for a secure fit with PicoBlade receptacle housing in the 51021 series and PicoBlade cable assembly in the 15134 series
• Pitch of 1.25mm for safe isolation of contacts
• Friction lock for a secure fit with PicoBlade receptacle housing in the 51021 series and PicoBlade cable assembly in the 15134 series
• Pitch of 1.25mm for safe isolation of contacts
Applications
• Automotive industry
• Industrial process controllers
• Industrial process controllers
Is this housing polarised to mating part?
This unit is polarised to mating part for efficient signal transmission and communication.
1.25mm Wire to Board - Molex PicoBlade™