Molex Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 720-5833
- Mfr. Part No.:
- 35156-0500
- Brand:
- Molex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 720-5833
- Mfr. Part No.:
- 35156-0500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 22.46mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 22.46mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- KR
3.96mm Positive Locking Wire to Board Housing - Series 35156
3.96mm positive locking wire to board housings. These positive locking wire to board housings are polarized and have a low profile design. These positive locking wire to board housings are for use with series 50217 crimp terminals, typical stock number 720-6722.
3.96mm Wire to Board / Wire to Wire - Molex