Molex Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 720-5823P
- Mfr. Part No.:
- 35155-0300
- Brand:
- Molex
Subtotal 10 units (supplied in a bag)*
£0.38
(exc. VAT)
£0.46
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
10 + | £0.038 |
*price indicative
- RS Stock No.:
- 720-5823P
- Mfr. Part No.:
- 35155-0300
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 10mm | |
Width | 6.42mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 10mm | ||
Width 6.42mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- KR