Molex, H-DAC 64 Female Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
- RS Stock No.:
 - 720-5647
 - Mfr. Part No.:
 - 30700-1080
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.24
(exc. VAT)
£9.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £1.648 | £8.24 | 
| 100 - 370 | £1.154 | £5.77 | 
| 375 - 1495 | £1.106 | £5.53 | 
| 1500 - 2995 | £0.908 | £4.54 | 
| 3000 + | £0.874 | £4.37 | 
*price indicative
- RS Stock No.:
 - 720-5647
 - Mfr. Part No.:
 - 30700-1080
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Series | H-DAC 64 | |
| For Use With | H-DAC 64 High Density Automotive Connector | |
| Body Orientation | Straight | |
| Length | 15.45mm | |
| Width | 17.79mm | |
| Housing Material | Polymer, Steel | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 8  | ||
Number of Rows 2  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Series H-DAC 64  | ||
For Use With H-DAC 64 High Density Automotive Connector  | ||
Body Orientation Straight  | ||
Length 15.45mm  | ||
Width 17.79mm  | ||
Housing Material Polymer, Steel  | ||
Molex H-DAC 64™2.54mm, Wire to Wire Female Receptacle Housing - 30700 Series
2.54mm wire to wire female receptacle housings. These female receptacle housings are scoop-proof offering protection against accidental bending of pins and have polarization to protect against mis-mating. These female receptacle housings also contain flexible lock fingers with a terminal position reassurance (TPA) feature along with a  positive lock which ensures secure mating in high vibration systems.
Molex H-DAC 64™Dual-Row High Density Automotive Connectors, 2.54mm
