Molex, Micro-Fit BMI Male Connector Housing, 3mm Pitch, 16 Way, 2 Row
- RS Stock No.:
 - 702-4113P
 - Mfr. Part No.:
 - 44300-1600
 - Brand:
 - Molex
 
Discontinued
- RS Stock No.:
 - 702-4113P
 - Mfr. Part No.:
 - 44300-1600
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | Micro-Fit BMI | |
| For Use With | Micro-Fit 3.0 BMI Plug | |
| Body Orientation | Straight | |
| Length | 40.84mm | |
| Width | 16.2mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 16  | ||
Number of Rows 2  | ||
Pitch 3mm  | ||
Gender Male  | ||
Mounting Type Cable Mount  | ||
Series Micro-Fit BMI  | ||
For Use With Micro-Fit 3.0 BMI Plug  | ||
Body Orientation Straight  | ||
Length 40.84mm  | ||
Width 16.2mm  | ||
Housing Material PET  | ||
